RV09AF-40-20K-B10K

Alpha (Taiwan) Logo
317-2090F-10K

RV09AF-40-20K-B10K

Mfr.:

Paglalarawan:
Potentiometers 9mm Linear 10K

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 756

Stock:

756
Maaaring Ipadala Agad

Inoorder:

1,000
Inaasahan 16-Ene-23

Lead-Time ng Pabrika:

24
(na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
 
Minimum: 1   Mga Multiple: 1

₱-.--
₱-.--

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
1 ₱73.92 ₱73.92
25 ₱62.16 ₱1,554.00
50 ₱57.68 ₱2,884.00
100 ₱52.64 ₱5,264.00
500 ₱44.24 ₱22,120.00
1,000 ₱36.96 ₱36,960.00
3,000 ₱30.80 ₱92,400.00
5,000 ₱28.00 ₱140,000.00
10,000 ₱25.20 ₱252,000.00
Katangian ng Produkto Value ng Attribute
Alpha (Taiwan)
Mga Potentiometer
RoHS:  Mga detalye
PCB Mount
Through Hole
Potentiometers
1 Gang
10 kOhms
Linear
Vertical
100 mW (1/10 W)
50 V
20 %
1 Turn
Knurled / Serrated
6 mm
20 mm
Rotary
- 10 C
+ 70 C
RV09AF
Bulk
Brand: Alpha (Taiwan)
Uri ng Produkto: Potentiometers
Dami ng Pack ng Pabrika: 1000
Subcategory: Potentiometers, Trimmers & Rheostats
Timbang ng Unit: 4.605 g
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
TARIC:
8533401000
MXHTS:
8533400802
ECCN:
EAR99
Larawan Paglalarawan
Panasonic 35SEK47M Also Bought Image
Aluminum Organic Polymer Capacitors 35V 47uF 27mOhms SMD 6.3x6mm
Alpha (Taiwan) RV09AF-40-20K-B50K Also Bought Image
Potentiometers 9mm Linear 50K
onsemi 1N4148 Also Bought Image
Diodes - General Purpose, Power, Switching 100V Io/200mA BULK
STMicroelectronics 1N5817 Also Bought Image
Schottky Diodes & Rectifiers Vr/20V Io/1A BULK
Vishay BFC237012105 Also Bought Image
Film Capacitors 1uF 5% 63volts
TDK FG16C0G2A104JRT06 Also Bought Image
Multilayer Ceramic Capacitors MLCC - Leaded RAD 100V 0.1uF C0G 5% LS:2.5mm
KOA Speer MF1/2CC1000F Also Bought Image
Metal Film Resistors - Through Hole 100ohms 1% 50PPM
KOA Speer MF1/4CCT52R1004F Also Bought Image
Metal Film Resistors - Through Hole 1M 1% 50PPM
KOA Speer MF1/4DCT52R6801F Also Bought Image
Metal Film Resistors - Through Hole 1/4 WATT 6.8K OHM 1%