PV36X104C01B00

Bourns Logo
81-PV36X104C01B00

PV36X104C01B00

Mfr.:

Paglalarawan:
Trimmer Resistors - Through Hole 100Kohms

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 1,130

Stock:

1,130 Maaaring Ipadala Agad

Lead-Time ng Pabrika:

29 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
 
Minimum: 1   Mga Multiple: 1

₱-.--
₱-.--

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
1 ₱86.24 ₱86.24
10 ₱70.56 ₱705.60
100 ₱68.88 ₱6,888.00
500 ₱56.56 ₱28,280.00
1,000 ₱53.93 ₱53,930.00
5,000 ₱44.91 ₱224,550.00
Katangian ng Produkto Value ng Attribute
Bourns
Mga Trimmer Resistor - Through Hole
RoHS:  Mga detalye
PV36
PC Pin
Multiturn
25
100 kOhms
Side Slot
500 mW (1/2 W)
10 %
Horizontal Adjustment
- 55 C
+ 125 C
Tube
Brand: Bourns
Uri ng Elemento: Cermet
Isitilo ng Mounting: PCB Mount
Uri ng Produkto: Trimmer Resistors
Dami ng Pack ng Pabrika: 100
Subcategory: Potentiometers, Trimmers & Rheostats
Taper: Linear
Uri: Multi-Turn Trimmer Potentiometers
Timbang ng Unit: 850 mg
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408050
JPHTS:
853340000
KRHTS:
8533409000
TARIC:
8533409000
ECCN:
EAR99
Larawan Paglalarawan
TE Connectivity YR1B100KCC Also Bought Image
Metal Film Resistors - Through Hole 100KOhm 1/4W 15PPM
TE Connectivity YR1B127KCC Also Bought Image
Metal Film Resistors - Through Hole YR1 0.1% 127K
TE Connectivity H8107KBYA Also Bought Image
Metal Film Resistors - Through Hole H8 107K 0.1% 15PPM
YAGEO MFR-25FTE52-2M Also Bought Image
Metal Film Resistors - Through Hole 2M OHM 1/4W 1%
YAGEO MFR-25FBF52-442K Also Bought Image
Metal Film Resistors - Through Hole 442K OHM 1/4W 1%
TE Connectivity YR1B86K6CC Also Bought Image
Metal Film Resistors - Through Hole 86.6KOhm 1/4W 15PPM
Kingbright WP424YDT Also Bought Image
Standard LEDs - Through Hole 3MM FLAT TOP YELLOW
Vishay TZX9V1D-TR Also Bought Image
Zener Diodes 9.1 Volt 0.5W 1%
Taiwan Semiconductor 1SS133M R0 Also Bought Image
Diodes - General Purpose, Power, Switching 90V, 0.15A, Switching Diode & Array
Nichicon UMF1V010MDD Also Bought Image
Aluminum Electrolytic Capacitors - Radial Leaded 35volts 1uF 4x5 20% 1.5LS