MUR120-T

Diodes Incorporated
621-MUR120

MUR120-T

Mfr.:

Paglalarawan:
Rectifiers 200V 1A

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 12,470

Stock:

12,470 Maaaring Ipadala Agad

Lead-Time ng Pabrika:

18 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
 
Minimum: 1   Mga Multiple: 1

₱-.--
₱-.--

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱28.56 ₱28.56
₱24.42 ₱244.20
₱21.39 ₱2,139.00
Buo Reel (Mag-order sa multiple ng 5000)
₱21.39 ₱106,950.00
₱9.52 ₱238,000.00
₱9.30 ₱465,000.00
Katangian ng Produkto Value ng Attribute
Diodes Incorporated
Kategorya ng Produkto: Mga Rectifier
RoHS:  Mga detalye
Through Hole
DO-41
200 V
1 A
Fast Recovery Rectifiers
Single
875 mV
35 A
2 uA
25 ns
- 55 C
+ 150 C
MUR120
Reel
Cut Tape
Brand: Diodes Incorporated
Taas: 2.72 mm
Haba: 5.21 mm
Pd - Power Dissipation: -
Produkto: Rectifiers
Uri ng Produkto: Rectifiers
Dami ng Pack ng Pabrika: 5000
Subcategory: Diodes & Rectifiers
Istilo ng Termination: Through Hole
Lapad: 2.72 mm
Timbang ng Unit: 300 mg
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411039
ECCN:
EAR99
Larawan Paglalarawan
Keystone Electronics 5001
Circuit Board Hardware - PCB TEST POINT BLACK
Vishay CCF601M00FKE36
Metal Film Resistors - Through Hole 1/2watt 1Mohms 1% Rated to 1watt
Diodes Incorporated 1N5819-T
Schottky Diodes & Rectifiers Vr/40V Io/1A T/R
Vishay CCF60110KFKE36
Metal Film Resistors - Through Hole 1/2watt 110Kohms 1% Rated to 1watt
Vishay CCF602K21FKE36
Metal Film Resistors - Through Hole 1/2watt 2.21Kohms 1% Rated to 1watt
Vishay CCF60182KFKE36
Metal Film Resistors - Through Hole 1/2watt 182Kohms 1% Rated to 1watt
KEMET C322C221JCG5TA
Multilayer Ceramic Capacitors MLCC - Leaded 500V 220pF C0G 5% LS=5.08mm
Murata RCE5C2J330J2M1H03A
Multilayer Ceramic Capacitors MLCC - Leaded
TDK FA26NP02E223JNU06
Multilayer Ceramic Capacitors MLCC - Leaded 250V 0.022uF NP0 5% RAD LS:5mm AEC-Q200
Vishay 1C25X7R104K100B
Multilayer Ceramic Capacitors MLCC - Leaded 100000pF 100V X7R 10% 6.4mm LS