UUD0J101MCL1GS

Nichicon
647-UUD0J101MCL

UUD0J101MCL1GS

Mfr.:

Paglalarawan:
Aluminum Electrolytic Capacitors - SMD 6.3volts 100uF AEC-Q200

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 1,692

Stock:

1,692 Maaaring Ipadala Agad

Lead-Time ng Pabrika:

23 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Matagal na lead time na iniulat sa produktong ito.
 
Minimum: 1   Mga Multiple: 1

₱-.--
₱-.--
Buo Reel (Mag-order sa multiple ng 1000)
Cut Tape
MouseReel™ (+₱350.00)

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
Cut Tape / MouseReel™
₱27.44 ₱27.44
₱19.32 ₱193.20
₱12.71 ₱1,271.00
Buo Reel (Mag-order sa multiple ng 1000)
₱10.02 ₱10,020.00
₱6.72 ₱13,440.00
₱6.38 ₱63,800.00
₱6.27 ₱156,750.00
₱5.88 ₱294,000.00
₱5.77 ₱577,000.00
† ₱350.00 Idaragdag at kakalkulahin sa iyong shopping cart ang bayarin sa MouseReel™ Hindi makakansela at maisasauli ang mga order na MouseReel™
Katangian ng Produkto Value ng Attribute
Nichicon
Kategorya ng Produkto: Mga Aluminum Electrolytic Capacitor - SMD
RoHS:  Mga detalye
UUD
Low Impedance Electrolytic Capacitors
100 uF
6.3 VDC
20 %
-
- 55 C
+ 105 C
6.3 mm
5.8 mm
2000 Hour
230 mA
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: Nichicon
Dissipation Factor DF: 0.26
Leakage Current: 3 uA
Uri ng Produkto: Electrolytic Capacitors
Dami ng Pack ng Pabrika: 1000
Subcategory: Capacitors
Istilo ng Termination: SMD/SMT
Uri: Chip Type, Low Impedance
Timbang ng Unit: 320 mg
CNHTS:
8532221000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

UUD Aluminum Electrolytic Capacitors

Nichicon UUD Aluminum Electrolytic Capacitors are SMD capacitors with low impedance (90mΩ to 5Ω) and a temperature range up to +105°C. Nichicon UUD Capacitors are designed for surface mounting on a high density PC board.  These capacitors have a capacitance range from 1µF to 1500µF, rated voltage range from 6.3 to 50V, and operating temperature range from -55°C to +105°C.

Larawan Paglalarawan
KYOCERA AVX 08056D107MAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 100uF X5R 0805 20%
Panasonic EEE-FK1C101AL
Aluminum Electrolytic Capacitors - SMD 16VDC 100uF 20% 6x6mm AEC-Q200
Panasonic EEE-FK1E330AL
Aluminum Electrolytic Capacitors - SMD 25VDC 33uF 20% 6x6mm AEC-Q200
Nichicon UVZ1V472MHD
Aluminum Electrolytic Capacitors - Radial Leaded 35volts 4700uF 18x35.5 20% 7.5LS
THAT Corporation 6261N48-U
Microphone Preamplifiers 2-Ch Low-Noise PGM Gain Preamplifier
Hirose Electric FH12-20S-0.5SH(55)
FFC & FPC Connectors 0.5MM 20 POS R/A BTTM SMT GLD
Panasonic EEU-EE2G470S
Aluminum Electrolytic Capacitors - Radial Leaded 47uF 400volts AEC-Q200
Panasonic EEU-FR1E102B
Aluminum Electrolytic Capacitors - Radial Leaded 25VDC 1000uF 10x20mm LS
Wurth Elektronik 885012108005
Multilayer Ceramic Capacitors MLCC - SMD/SMT WCAP-CSGP 100uF 1206 20% 6.3V MLCC
Nichicon UCL1C470MCL6GS
Aluminum Electrolytic Capacitors - SMD 16V 47 uF 105CSMT AEC-Q200