UUD0J152MNL1GS

Nichicon
647-UUD0J152MNL

UUD0J152MNL1GS

Mfr.:

Paglalarawan:
Aluminum Electrolytic Capacitors - SMD 6.3volts 1500uF AEC-Q200

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 25

Stock:

25
Maaaring Ipadala Agad

Inoorder:

2,000
Inaasahan 30-Ene-25

Lead-Time ng Pabrika:

132
(na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Matagal na lead time na iniulat sa produktong ito.
 
Minimum: 1   Mga Multiple: 1

₱-.--
₱-.--
Buo Reel (Mag-order sa multiple ng 500)
Cut Tape
MouseReel™ (+₱350.00)

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
Cut Tape / MouseReel™
₱45.36 ₱45.36
₱28.11 ₱281.10
₱24.75 ₱2,475.00
Buo Reel (Mag-order sa multiple ng 500)
₱19.10 ₱9,550.00
₱15.34 ₱15,340.00
₱14.39 ₱35,975.00
₱13.33 ₱133,300.00
₱13.22 ₱330,500.00
₱13.05 ₱652,500.00
† ₱350.00 Idaragdag at kakalkulahin sa iyong shopping cart ang bayarin sa MouseReel™ Hindi makakansela at maisasauli ang mga order na MouseReel™
Katangian ng Produkto Value ng Attribute
Nichicon
Kategorya ng Produkto: Mga Aluminum Electrolytic Capacitor - SMD
RoHS:  Mga detalye
UUD
Low Impedance Electrolytic Capacitors
1500 uF
6.3 VDC
20 %
-
- 55 C
+ 105 C
10 mm
10 mm
5000 Hour
670 mA
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: Nichicon
Dissipation Factor DF: 0.28
Leakage Current: 3 uA
Uri ng Produkto: Electrolytic Capacitors
Dami ng Pack ng Pabrika: 500
Subcategory: Capacitors
Istilo ng Termination: SMD/SMT
Uri: Chip Type, Low Impedance
Timbang ng Unit: 1.210 g
CNHTS:
8532221000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

UUD Aluminum Electrolytic Capacitors

Nichicon UUD Aluminum Electrolytic Capacitors are SMD capacitors with low impedance (90mΩ to 5Ω) and a temperature range up to +105°C. Nichicon UUD Capacitors are designed for surface mounting on a high density PC board.  These capacitors have a capacitance range from 1µF to 1500µF, rated voltage range from 6.3 to 50V, and operating temperature range from -55°C to +105°C.

Larawan Paglalarawan
Infineon 2ED020I12-FI
Gate Drivers ISOLATED DRIVER
ABRACON ABS25-32.768KHz-4-T
Crystals 32.768 KHZ 12.5PF '4'=+/-30PPM
IXYS CPC1709J
Solid State Relays - PCB Mount DC Only Single Pole i4-PAC
TE Connectivity RL73K3AR15JTDF
Current Sense Resistors - SMD 0.15Ohm 1 W 200PPM
STMicroelectronics STPIC6C595MTR
Counter Shift Registers 8-Bit Shift Register
Texas Instruments SN74ACT04DR
Inverters Hex
Panasonic 16SVPG47M
Aluminum Organic Polymer Capacitors 16volt 47uF 25mOhms 5x4.5mm OS-CON
Power Integrations TOP223GN-TL
AC/DC Converters 15W 85-265 VAC 25W100/115/230 VAC
STMicroelectronics VN330SP-E
Gate Drivers SOLID STATE RELAY
ebm-papst R2E220-AA44-23
Blowers & Centrifugal Fans AC Backward-Curved Motorized Impeller, 220mm Round, 115VAC, 530CFM