UUD0J560MCL1GS

Nichicon
647-UUD0J560MCL

UUD0J560MCL1GS

Mfr.:

Paglalarawan:
Aluminum Electrolytic Capacitors - SMD 6.3volts 56uF AEC-Q200

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

Availability

Stock:

Hindi Naka-stock

Lead-Time ng Pabrika:

21 (na) Linggo Tinatayang oras ng paggawa sa pabrika.
Matagal na lead time na iniulat sa produktong ito.
 
Minimum: 1   Mga Multiple: 1

₱-.--
₱-.--
Buo Reel (Mag-order sa multiple ng 1000)
Cut Tape
MouseReel™ (+₱350.00)

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
Cut Tape / MouseReel™
₱25.76 ₱25.76
₱14.00 ₱140.00
₱9.02 ₱902.00
Buo Reel (Mag-order sa multiple ng 1000)
₱7.39 ₱7,390.00
₱6.72 ₱13,440.00
₱6.05 ₱60,500.00
₱5.88 ₱147,000.00
₱5.49 ₱274,500.00
₱5.26 ₱526,000.00
† ₱350.00 Idaragdag at kakalkulahin sa iyong shopping cart ang bayarin sa MouseReel™ Hindi makakansela at maisasauli ang mga order na MouseReel™
Katangian ng Produkto Value ng Attribute
Nichicon
Kategorya ng Produkto: Mga Aluminum Electrolytic Capacitor - SMD
RoHS:  Mga detalye
UUD
Low Impedance Electrolytic Capacitors
56 uF
6.3 VDC
20 %
- 55 C
+ 105 C
5 mm
5.8 mm
150 mA
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: Nichicon
Leakage Current: 3.528 uA
Uri ng Produkto: Electrolytic Capacitors
Dami ng Pack ng Pabrika: 1000
Subcategory: Capacitors
Istilo ng Termination: SMD/SMT
Timbang ng Unit: 200 mg
CNHTS:
8532221000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

UPW Aluminum Electrolytic Capacitors

Nichicon UPW AEC-Q200 Aluminum Electrolytic Capacitors are miniature sized, low impedance, high reliability capacitors for switching power supplies. UPW series capacitors have a smaller case size and lower impedance than the UPM series. The PW series is also RoHS compliant and highly reliable with a lifetime rating of up to 8000 hours. Nichicon UPW series includes models with voltage ranges of 6.3 to 450V, capacitance ranges of 0.047µF to 15,000µF, and capacitance tolerances of ±20% at 120Hz, +20°C.

UUD Aluminum Electrolytic Capacitors

Nichicon UUD Aluminum Electrolytic Capacitors are SMD capacitors with low impedance (90mΩ to 5Ω) and a temperature range up to +105°C. Nichicon UUD Capacitors are designed for surface mounting on a high density PC board.  These capacitors have a capacitance range from 1µF to 1500µF, rated voltage range from 6.3 to 50V, and operating temperature range from -55°C to +105°C.