UUD1A220MCL1GS

Nichicon
647-UUD1A220MCL

UUD1A220MCL1GS

Mfr.:

Paglalarawan:
Aluminum Electrolytic Capacitors - SMD 10volts 22uF AEC-Q200

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

Availability

Stock:

0
I-notify ako kapag nasa stock na ang produkto.

Mabibili mo pa rin ang produktong ito para sa backorder.

Inoorder:

2,000
Inaasahan 14-Nob-23

Lead-Time ng Pabrika:

57
(na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Matagal na lead time na iniulat sa produktong ito.
 
Minimum: 1   Mga Multiple: 1

₱-.--
₱-.--
Buo Reel (Mag-order sa multiple ng 2000)
Cut Tape
MouseReel™ (+₱350.00)

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
Cut Tape / MouseReel™
₱24.08 ₱24.08
₱16.80 ₱168.00
₱10.08 ₱1,008.00
₱6.38 ₱6,380.00
Buo Reel (Mag-order sa multiple ng 2000)
₱5.99 ₱11,980.00
† ₱350.00 Idaragdag at kakalkulahin sa iyong shopping cart ang bayarin sa MouseReel™ Hindi makakansela at maisasauli ang mga order na MouseReel™
Katangian ng Produkto Value ng Attribute
Nichicon
Kategorya ng Produkto: Mga Aluminum Electrolytic Capacitor - SMD
RoHS:  Mga detalye
UUD
Low Impedance Electrolytic Capacitors
22 uF
10 VDC
20 %
-
- 55 C
+ 105 C
4 mm
5.8 mm
2000 Hour
80 mA
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: Nichicon
Dissipation Factor DF: 0.2
Leakage Current: 3 uA
Uri ng Produkto: Electrolytic Capacitors
Dami ng Pack ng Pabrika: 2000
Subcategory: Capacitors
Istilo ng Termination: SMD/SMT
Uri: Chip Type, Low Impedance
Timbang ng Unit: 130 mg
CNHTS:
8532221000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

UPW Aluminum Electrolytic Capacitors

Nichicon UPW AEC-Q200 Aluminum Electrolytic Capacitors are miniature sized, low impedance, high reliability capacitors for switching power supplies. UPW series capacitors have a smaller case size and lower impedance than the UPM series. The PW series is also RoHS compliant and highly reliable with a lifetime rating of up to 8000 hours. Nichicon UPW series includes models with voltage ranges of 6.3 to 450V, capacitance ranges of 0.047µF to 15,000µF, and capacitance tolerances of ±20% at 120Hz, +20°C.

UUD Aluminum Electrolytic Capacitors

Nichicon UUD Aluminum Electrolytic Capacitors are SMD capacitors with low impedance (90mΩ to 5Ω) and a temperature range up to +105°C. Nichicon UUD Capacitors are designed for surface mounting on a high density PC board.  These capacitors have a capacitance range from 1µF to 1500µF, rated voltage range from 6.3 to 50V, and operating temperature range from -55°C to +105°C.

Larawan Paglalarawan
Analog Devices Inc. AD8476ARMZ
Differential Amplifiers Low Pwr, Precision,G1 Diff AMP
Nexperia HEF4093BT,653
Logic Gates HEF4093BT/SOT108/SO14
YAGEO RC0603DR-073K01L
Thick Film Resistors - SMD 3.01kOhms 1/10W 0603 0.5%
Bourns CAT16-1002F4LF
Resistor Networks & Arrays 10K 1% Concave 4resistors
YAGEO RC0603JR-0727RL
Thick Film Resistors - SMD 27 Ohms 100 mW 0603 5%
Amphenol 62684-452100ALF
FFC & FPC Connectors 45P UPPER SIDE ENTRY W/O CABLE LOCK
Samtec FTSH-112-01-L-DH-A
Headers & Wire Housings High Reliability Header Strips, .050" pitch
Keystone Electronics 7699-SEMS
Terminals SCREW TERM W/SEMS SCREW INSTALLED