UUD1A471MNL1GS

Nichicon
647-UUD1A471MNL

UUD1A471MNL1GS

Mfr.:

Paglalarawan:
Aluminum Electrolytic Capacitors - SMD 10volts 470uF AEC-Q200

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 4

Stock:

4
Maaaring Ipadala Agad

Inoorder:

1,500
Inaasahan 20-Nob-23
2,500
Inaasahan 02-Peb-24

Lead-Time ng Pabrika:

45
(na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Matagal na lead time na iniulat sa produktong ito.
 
Minimum: 1   Mga Multiple: 1

₱-.--
₱-.--
Buo Reel (Mag-order sa multiple ng 500)
Cut Tape
MouseReel™ (+₱350.00)

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
Cut Tape / MouseReel™
₱42.00 ₱42.00
₱25.54 ₱255.40
₱14.50 ₱1,450.00
Buo Reel (Mag-order sa multiple ng 500)
₱14.50 ₱7,250.00
† ₱350.00 Idaragdag at kakalkulahin sa iyong shopping cart ang bayarin sa MouseReel™ Hindi makakansela at maisasauli ang mga order na MouseReel™
Katangian ng Produkto Value ng Attribute
Nichicon
Kategorya ng Produkto: Mga Aluminum Electrolytic Capacitor - SMD
RoHS:  Mga detalye
UUD
Low Impedance Electrolytic Capacitors
470 uF
10 VDC
20 %
-
- 55 C
+ 105 C
8 mm
10 mm
5000 Hour
450 mA
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: Nichicon
Dissipation Factor DF: 0.24
Leakage Current: 3 uA
Uri ng Produkto: Electrolytic Capacitors
Dami ng Pack ng Pabrika: 500
Subcategory: Capacitors
Istilo ng Termination: SMD/SMT
Uri: Chip Type, Low Impedance
Timbang ng Unit: 800 mg
CNHTS:
8532221000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

UUD Aluminum Electrolytic Capacitors

Nichicon UUD Aluminum Electrolytic Capacitors are SMD capacitors with low impedance (90mΩ to 5Ω) and a temperature range up to +105°C. Nichicon UUD Capacitors are designed for surface mounting on a high density PC board.  These capacitors have a capacitance range from 1µF to 1500µF, rated voltage range from 6.3 to 50V, and operating temperature range from -55°C to +105°C.

Larawan Paglalarawan
Bourns 4609X-101-472LF
Resistor Networks & Arrays 4.7K OHM 9 PIN 2% LOW C-SIP
Bourns 4610X-101-103LF
Resistor Networks & Arrays 10pins 10Kohms Bussed
Bourns SF-1206S400-2
Surface Mount Fuses 4A Slow Blow 1206 SinglFuse
Bourns 4610X-101-102LF
Resistor Networks & Arrays 10pins 1Kohms Bussed
Bourns 4610X-101-332LF
Resistor Networks & Arrays 10pins 3.3Kohms Bussed
Bourns 4610X-101-472LF
Resistor Networks & Arrays 10pins 4.7Kohms Bussed
Nichicon UUD1E221MNL1GS
Aluminum Electrolytic Capacitors - SMD 25volts 220uF AEC-Q200
Bourns 4610X-102-102LF
Resistor Networks & Arrays 10pins 1Kohms Isolated
Bourns 4608X-102-470LF
Resistor Networks & Arrays 8pins 47ohms Isolated
Nichicon UUL1V4R7MCL1GS
Aluminum Electrolytic Capacitors - SMD 35volts 4.7uF AEC-Q200