UUD1C471MNL1GS

Nichicon
647-UUD1C471MNL

UUD1C471MNL1GS

Mfr.:

Paglalarawan:
Aluminum Electrolytic Capacitors - SMD 16volts 470uF AEC-Q200

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

Availability

Stock:

0
I-notify ako kapag nasa stock na ang produkto.

Mabibili mo pa rin ang produktong ito para sa backorder.

Inoorder:

1,878
Inaasahan 20-Okt-23
21,000
11,000
Inaasahan 11-Dis-23
10,000
Inaasahan 15-May-24

Lead-Time ng Pabrika:

101
(na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Matagal na lead time na iniulat sa produktong ito.
 
Minimum: 1   Mga Multiple: 1

₱-.--
₱-.--
Buo Reel (Mag-order sa multiple ng 500)
Cut Tape
MouseReel™ (+₱350.00)

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
Cut Tape / MouseReel™
₱40.32 ₱40.32
₱28.17 ₱281.70
₱18.54 ₱1,854.00
Buo Reel (Mag-order sa multiple ng 500)
₱18.54 ₱9,270.00
† ₱350.00 Idaragdag at kakalkulahin sa iyong shopping cart ang bayarin sa MouseReel™ Hindi makakansela at maisasauli ang mga order na MouseReel™
Katangian ng Produkto Value ng Attribute
Nichicon
Kategorya ng Produkto: Mga Aluminum Electrolytic Capacitor - SMD
RoHS:  Mga detalye
UUD
Low Impedance Electrolytic Capacitors
470 uF
16 VDC
20 %
-
- 55 C
+ 105 C
8 mm
10 mm
5000 Hour
450 mA
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: Nichicon
Dissipation Factor DF: 0.2
Leakage Current: 3 uA
Uri ng Produkto: Electrolytic Capacitors
Dami ng Pack ng Pabrika: 500
Subcategory: Capacitors
Istilo ng Termination: SMD/SMT
Uri: Chip Type, Low Impedance
Timbang ng Unit: 800 mg
CNHTS:
8532221000
TARIC:
8532220000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99

UUD Aluminum Electrolytic Capacitors

Nichicon UUD Aluminum Electrolytic Capacitors are SMD capacitors with low impedance (90mΩ to 5Ω) and a temperature range up to +105°C. Nichicon UUD Capacitors are designed for surface mounting on a high density PC board.  These capacitors have a capacitance range from 1µF to 1500µF, rated voltage range from 6.3 to 50V, and operating temperature range from -55°C to +105°C.

Larawan Paglalarawan
Espressif ESP32-S3-WROOM-1-N16R8
Multiprotocol Modules SMD Module, ESP32-S3R8, 3.3V, 8 MB Octal PSRAM Die, 16 MB Quad SPI Flash, PCB Antenna
Murata LQH44PN1R0MPRL
RF Inductors - SMD 1uH 4300mA 20%
Chemi-Con ELE-250ELL101MF11D
Aluminum Electrolytic Capacitors - Radial Leaded 100uF 25V
Vishay MAL212518471E3
Aluminum Electrolytic Capacitors - Axial Leaded 470UF 63V
Weidmuller 1943580000
Pluggable Terminal Blocks 5.08HC/02/180 SN OR
TDK CGA2B2C0G1H221J050BE
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 50VDC 0.22nF 5% C0G AEC-Q200
Littelfuse 0603L200SL-VYR
Resettable Fuses - PPTC PTC SMD RESETTABLE FUSE
ECS ECS-TXO-2520MV-320-AN-TR
TCXO Oscillators MultiVolt OSC TCXO 32.000MHZ CMOS SMD ECS-TXO-2520MV 32MHz CMOS +1.7V +3.6V +/-2.5ppm -40 C 85 C - Surface Mount 0.098" L x 0.079" W (2.50mm x 2.00mm) 0.035" (0.90mm) 4-SMD, No Lead (DFN, LCC)
TDK CGA6L2X7R1H105K160AA
Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 1210 50V 1uF X7R 10% AEC-Q200
Texas Instruments OPA2822E/250
High Speed Operational Amplifiers SpeedPlus Dual Wide band Low-Noise