UUD1E220MCL1GS

Nichicon
647-UUD1E220MCL

UUD1E220MCL1GS

Mfr.:

Paglalarawan:
Aluminum Electrolytic Capacitors - SMD 25volts 22uF AEC-Q200

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

Availability

Stock:

0
I-notify ako kapag nasa stock na ang produkto.

Mabibili mo pa rin ang produktong ito para sa backorder.

Inoorder:

1,999
Inaasahan 25-Hun-24

Lead-Time ng Pabrika:

82
(na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Matagal na lead time na iniulat sa produktong ito.
 
Minimum: 1   Mga Multiple: 1

₱-.--
₱-.--
Buo Reel (Mag-order sa multiple ng 1000)
Cut Tape
MouseReel™ (+₱350.00)

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
Cut Tape / MouseReel™
₱25.76 ₱25.76
₱14.06 ₱140.60
₱9.07 ₱907.00
Buo Reel (Mag-order sa multiple ng 1000)
₱7.67 ₱7,670.00
† ₱350.00 Idaragdag at kakalkulahin sa iyong shopping cart ang bayarin sa MouseReel™ Hindi makakansela at maisasauli ang mga order na MouseReel™
Katangian ng Produkto Value ng Attribute
Nichicon
Kategorya ng Produkto: Mga Aluminum Electrolytic Capacitor - SMD
RoHS:  Mga detalye
UUD
Low Impedance Electrolytic Capacitors
22 uF
25 VDC
20 %
-
- 55 C
+ 105 C
5 mm
5.8 mm
2000 Hour
150 mA
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: Nichicon
Dissipation Factor DF: 0.14
Leakage Current: 3 uA
Uri ng Produkto: Electrolytic Capacitors
Dami ng Pack ng Pabrika: 1000
Subcategory: Capacitors
Istilo ng Termination: SMD/SMT
Uri: Chip Type, Low Impedance
Timbang ng Unit: 200 mg
CNHTS:
8532221000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

UUD Aluminum Electrolytic Capacitors

Nichicon UUD Aluminum Electrolytic Capacitors are SMD capacitors with low impedance (90mΩ to 5Ω) and a temperature range up to +105°C. Nichicon UUD Capacitors are designed for surface mounting on a high density PC board.  These capacitors have a capacitance range from 1µF to 1500µF, rated voltage range from 6.3 to 50V, and operating temperature range from -55°C to +105°C.

Larawan Paglalarawan
TDK PLEA67BCA4R7M-1PT00
Power Inductors - SMD 4.7uH 20% 1080ohm 0.3A
Winbond W25Q64JWSSIM
NOR Flash spiFlash, 1.8V, 64M-bit, 4Kb Uniform Sector, DTR
Wurth Elektronik 865080543009
Aluminum Electrolytic Capacitors - SMD WCAP-ASLI 47uF 35V 20% SMD/SMT
Texas Instruments SN74LVC8T245PWR
Translation - Voltage Levels 8-Bit Dual-Supply Bus Xcvr
Murata BLM21PG221SN1D
Ferrite Beads 220 OHM 25% Alternate Sizing Guide Below
Panasonic ERJ-3EKF1002V
Thick Film Resistors - SMD 0603 10Kohms 1% AEC-Q200
Amphenol 67996-110HLF
Headers & Wire Housings 2X5P UNSHRD HDR 30 microinch gold
TDK FG28C0G1H102JNT06
Multilayer Ceramic Capacitors MLCC - Leaded RAD 50V 1000pF C0G 5% LS:5mm
ECS ECS-3963-500-AU-TR
Standard Clock Oscillators 50.000MHz 3.3Volt 100 ppm -55C +125C
E-Switch LP4OA1PBCTW
Pushbutton Switches DPDT ON MOM 3.7 VDC WHT LED