UUD1E221MNL1GS

Nichicon
647-UUD1E221MNL

UUD1E221MNL1GS

Mfr.:

Paglalarawan:
Aluminum Electrolytic Capacitors - SMD 25volts 220uF AEC-Q200

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 5,300

Stock:

5,300 Maaaring Ipadala Agad

Lead-Time ng Pabrika:

25 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Matagal na lead time na iniulat sa produktong ito.
 
Minimum: 1   Mga Multiple: 1

₱-.--
₱-.--
Buo Reel (Mag-order sa multiple ng 500)
Cut Tape
MouseReel™ (+₱350.00)

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
Cut Tape / MouseReel™
₱39.20 ₱39.20
₱27.61 ₱276.10
₱20.89 ₱1,044.50
₱18.20 ₱1,820.00
Buo Reel (Mag-order sa multiple ng 500)
₱13.44 ₱6,720.00
₱11.48 ₱11,480.00
₱10.81 ₱21,620.00
₱10.14 ₱50,700.00
₱9.30 ₱93,000.00
† ₱350.00 Idaragdag at kakalkulahin sa iyong shopping cart ang bayarin sa MouseReel™ Hindi makakansela at maisasauli ang mga order na MouseReel™
Katangian ng Produkto Value ng Attribute
Nichicon
Kategorya ng Produkto: Mga Aluminum Electrolytic Capacitor - SMD
RoHS:  Mga detalye
UUD
Low Impedance Electrolytic Capacitors
220 uF
25 VDC
20 %
-
- 55 C
+ 105 C
8 mm
10 mm
5000 Hour
450 mA
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: Nichicon
Dissipation Factor DF: 0.16
Leakage Current: 3 uA
Uri ng Produkto: Electrolytic Capacitors
Dami ng Pack ng Pabrika: 500
Subcategory: Capacitors
Istilo ng Termination: SMD/SMT
Uri: Chip Type, Low Impedance
Timbang ng Unit: 800 mg
CNHTS:
8532221000
TARIC:
8532220000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99

UUD Aluminum Electrolytic Capacitors

Nichicon UUD Aluminum Electrolytic Capacitors are SMD capacitors with low impedance (90mΩ to 5Ω) and a temperature range up to +105°C. Nichicon UUD Capacitors are designed for surface mounting on a high density PC board.  These capacitors have a capacitance range from 1µF to 1500µF, rated voltage range from 6.3 to 50V, and operating temperature range from -55°C to +105°C.

Larawan Paglalarawan
Molex 105017-0001
USB Connectors MICRO USB B RECPT BTTM MNT SMT TH TABS
Samsung Electro-Mechanics CL21B105KPFNNNE
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1uF+/-10% 10V X7R 20 0805
Panasonic EEE-FK1E100R
Aluminum Electrolytic Capacitors - SMD 10uF 25V
TDK KPZ1608SHR221ATD25
Ferrite Beads 220Ohm 25% 1608 AEC-Q200
Torex Semiconductor XC6206P332MR-G
LDO Voltage Regulators 1uA Low Quiescent 3 Terminal, Low ESR Cap. Compatible, Voltage Regulator
YAGEO RC0603FR-07100KL
Thick Film Resistors - SMD 100 kOhms 100mW 0603 1%
Panasonic EEE-FK1C471AP
Aluminum Electrolytic Capacitors - SMD 470UF 16V FK SMD
Texas Instruments THS7374IPWR
Video Amplifiers 4-Ch SDTV Component & Composite Vid Amp
Vishay CRCW06031K00JNECC
Thick Film Resistors - SMD 1/10Watt 1Kohms 5% Commercial Use
Nichicon UUD1A471MNL1GS
Aluminum Electrolytic Capacitors - SMD 10volts 470uF AEC-Q200