UUD1E471MNL1GS

Nichicon
647-UUD1E471MNL

UUD1E471MNL1GS

Mfr.:

Paglalarawan:
Aluminum Electrolytic Capacitors - SMD 25volts 470uF AEC-Q200

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 8

Stock:

8
Maaaring Ipadala Agad

Inoorder:

8,000
Inaasahan 14-Nob-23
56,500
26,500
Inaasahan 20-Nob-23
30,000
Inaasahan 26-Peb-24

Lead-Time ng Pabrika:

103
(na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Matagal na lead time na iniulat sa produktong ito.
 
Minimum: 1   Mga Multiple: 1

₱-.--
₱-.--
Buo Reel (Mag-order sa multiple ng 500)
Cut Tape
MouseReel™ (+₱350.00)

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
Cut Tape / MouseReel™
₱31.92 ₱31.92
₱17.47 ₱174.70
₱11.26 ₱1,126.00
Buo Reel (Mag-order sa multiple ng 500)
₱11.26 ₱5,630.00
₱9.58 ₱9,580.00
₱8.40 ₱21,000.00
₱7.73 ₱77,300.00
₱7.56 ₱189,000.00
₱7.28 ₱364,000.00
† ₱350.00 Idaragdag at kakalkulahin sa iyong shopping cart ang bayarin sa MouseReel™ Hindi makakansela at maisasauli ang mga order na MouseReel™
Katangian ng Produkto Value ng Attribute
Nichicon
Kategorya ng Produkto: Mga Aluminum Electrolytic Capacitor - SMD
RoHS:  Mga detalye
UUD
Low Impedance Electrolytic Capacitors
470 uF
25 VDC
20 %
-
- 55 C
+ 105 C
10 mm
10 mm
5000 Hour
670 mA
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: Nichicon
Dissipation Factor DF: 0.16
Leakage Current: 3 uA
Uri ng Produkto: Electrolytic Capacitors
Dami ng Pack ng Pabrika: 500
Subcategory: Capacitors
Istilo ng Termination: SMD/SMT
Uri: Chip Type, Low Impedance
Timbang ng Unit: 1.210 g
CNHTS:
8532221000
TARIC:
8532220000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99

UUD Aluminum Electrolytic Capacitors

Nichicon UUD Aluminum Electrolytic Capacitors are SMD capacitors with low impedance (90mΩ to 5Ω) and a temperature range up to +105°C. Nichicon UUD Capacitors are designed for surface mounting on a high density PC board.  These capacitors have a capacitance range from 1µF to 1500µF, rated voltage range from 6.3 to 50V, and operating temperature range from -55°C to +105°C.

Larawan Paglalarawan
STMicroelectronics STLINK-V3MINIE
Hardware Debuggers STLINK-V3 compact in-circuit debugger and programmer for STM32
Global Connector Technology (GCT) USB3140-30-0230-1-C
USB Connectors Micro B Skt, Vertical, SMT, 30u", With 2.3mm stake, with MEF, T&R+cap
Texas Instruments TXU0104PWR
Translation - Voltage Levels Four channel unidirectional level shifter
KEMET A768EB107M1ELAS036
Aluminum Organic Polymer Capacitors 25Vol 100uF SMD 2KHr ESR=36 mOhms AECQ200
KEMET A768MS477M1ELAE017
Aluminum Organic Polymer Capacitors 25Vol 470uF SMD 2KHr ESR=17 mOhms
KEMET A768MS108M1CLAE015
Aluminum Organic Polymer Capacitors 16Vo 1000uF SMD 2KHr ESR=15 mOhms
STMicroelectronics STM32G051F8P6
ARM Microcontrollers - MCU Mainstream Arm Cortex-M0+32-bit MCU 64 KB Flash 18 KB RAM 2x USART I/Fs 1.7-3.6V
onsemi 1N4148WS
Diodes - General Purpose, Power, Switching Small Signal Diode
NDK NX3225SA-16.000M-STD-CRS-2
Crystals CRYSTAL 16MHZ 8PF SMD
KYOCERA AVX 06033C102KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 1000pF X7R 0603 10%