UUD1H100MCL1GS

Nichicon
647-UUD1H100MCL

UUD1H100MCL1GS

Mfr.:

Paglalarawan:
Aluminum Electrolytic Capacitors - SMD 50volts 10uF AEC-Q200

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 5,731

Stock:

5,731 Maaaring Ipadala Agad

Lead-Time ng Pabrika:

23 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Matagal na lead time na iniulat sa produktong ito.
 
Minimum: 1   Mga Multiple: 1

₱-.--
₱-.--
Buo Reel (Mag-order sa multiple ng 1000)
Cut Tape
MouseReel™ (+₱350.00)

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
Cut Tape / MouseReel™
₱25.20 ₱25.20
₱13.72 ₱137.20
₱8.85 ₱885.00
Buo Reel (Mag-order sa multiple ng 1000)
₱7.73 ₱7,730.00
₱6.83 ₱13,660.00
₱5.49 ₱54,900.00
₱5.38 ₱269,000.00
₱5.15 ₱515,000.00
† ₱350.00 Idaragdag at kakalkulahin sa iyong shopping cart ang bayarin sa MouseReel™ Hindi makakansela at maisasauli ang mga order na MouseReel™
Katangian ng Produkto Value ng Attribute
Nichicon
Kategorya ng Produkto: Mga Aluminum Electrolytic Capacitor - SMD
RoHS:  Mga detalye
UUD
Low Impedance Electrolytic Capacitors
10 uF
50 VDC
20 %
-
- 55 C
+ 105 C
6.3 mm
5.8 mm
2000 Hour
165 mA
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: Nichicon
Dissipation Factor DF: 0.12
Leakage Current: 3 uA
Uri ng Produkto: Electrolytic Capacitors
Dami ng Pack ng Pabrika: 1000
Subcategory: Capacitors
Istilo ng Termination: SMD/SMT
Uri: Chip Type, Low Impedance
Timbang ng Unit: 320 mg
CNHTS:
8532221000
TARIC:
8532220000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99

UUD Aluminum Electrolytic Capacitors

Nichicon UUD Aluminum Electrolytic Capacitors are SMD capacitors with low impedance (90mΩ to 5Ω) and a temperature range up to +105°C. Nichicon UUD Capacitors are designed for surface mounting on a high density PC board.  These capacitors have a capacitance range from 1µF to 1500µF, rated voltage range from 6.3 to 50V, and operating temperature range from -55°C to +105°C.

Larawan Paglalarawan
KEMET C0805C103K8RACAUTO
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V .01uF X7R 0805 10% AEC-Q200
Molex 217175-0001
USB Connectors Top-Mnt SMT 6Ckt Type C Rec.
Bourns CR0805AFX-1003ELF
Thick Film Resistors - SMD ResA 0805 100k 1% 125mW TC100
Panasonic ERJ-3RSFR10V
Current Sense Resistors - SMD 0603 0.10ohm 1% Curr Sense AEC-Q200
Murata GRM32ER61E226KE15L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 22 uF 25 VDC 10% 1210 X5R
Honeywell SM351LT
Board Mount Hall Effect / Magnetic Sensors Nanopower 7 Gauss Typical AMR Sensor
Analog Devices Inc. AD8615AUJZ-REEL7
Precision Amplifiers SINGLE PRECISION CMOS R-R OP AMP
Texas Instruments TXB0104D
Translation - Voltage Levels 4-Bit Bi-directional V-Level Translator
Vishay SUM110P06-07L-E3
MOSFET 60V 110A 375W
Molex 22-27-2021
Headers & Wire Housings 2 POS HEADER