UWT1V220MCL1GB

Nichicon
647-UWT1V220MCL1B

UWT1V220MCL1GB

Mfr.:

Paglalarawan:
Aluminum Electrolytic Capacitors - SMD 35volts 22uF AEC-Q200

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 6,075

Stock:

6,075 Maaaring Ipadala Agad

Lead-Time ng Pabrika:

21 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
 
Minimum: 1   Mga Multiple: 1

₱-.--
₱-.--
Buo Reel (Mag-order sa multiple ng 1000)
Cut Tape
MouseReel™ (+₱350.00)

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
Cut Tape / MouseReel™
₱23.52 ₱23.52
₱11.48 ₱114.80
₱7.39 ₱739.00
Buo Reel (Mag-order sa multiple ng 1000)
₱5.71 ₱5,710.00
₱5.26 ₱10,520.00
₱5.04 ₱50,400.00
₱4.87 ₱121,750.00
₱4.59 ₱229,500.00
₱4.26 ₱426,000.00
† ₱350.00 Idaragdag at kakalkulahin sa iyong shopping cart ang bayarin sa MouseReel™ Hindi makakansela at maisasauli ang mga order na MouseReel™
Katangian ng Produkto Value ng Attribute
Nichicon
Kategorya ng Produkto: Mga Aluminum Electrolytic Capacitor - SMD
RoHS:  Mga detalye
UWT
Aluminum Electrolytic Capacitors
22 uF
35 VDC
20 %
-
- 55 C
+ 105 C
6.3 mm
5.4 mm
6.6 mm
1000 Hour
42 mA
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: Nichicon
Dissipation Factor DF: 0.14
Agwat ng Lead: 2.2 mm
Leakage Current: 3 uA
Uri ng Produkto: Electrolytic Capacitors
Dami ng Pack ng Pabrika: 1000
Subcategory: Capacitors
Istilo ng Termination: SMD/SMT
Uri: Aluminum Capacitors SMD (Chip), High Temperature
CNHTS:
8532221000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Larawan Paglalarawan
Analog Devices Inc. ADR1399KHZ
Voltage References Precision Heated Buried Zener Reference
TE Connectivity CONBNC004
RF Connectors / Coaxial Connectors BNC Connector Jack, Female Socket 50 Ohm Bulkhead Mount, Solder Pot
Toshiba TB67H450AFNG,EL
Motor / Motion / Ignition Controllers & Drivers MOTOR DRIVER IC 50V 3.5A
Texas Instruments DRV8876RGTR
Motor / Motion / Ignition Controllers & Drivers 37-V, 3.5-A H-bridge motor driver with integrated current sensing & current sense feedback 16-VQFN -40 to 125
Omron PYFZ-08
Relay Sockets & Hardware Front mount socket, 8pin
Texas Instruments OPA2991IDGKR
Operational Amplifiers - Op Amps 40-V, dual-channel, 4.5-MHz, rail-to-rail input/output, low-offset-voltage, low-noise op amp
KEMET C0805C225K5RACAUTO
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 2.2 uF 0805 X7R 10 % AECQ200
Nichicon UCL1V101MNL1GS
Aluminum Electrolytic Capacitors - SMD 35V100 uF105CSMT AEC-Q200
Nichicon UWT1C470MCL1GB
Aluminum Electrolytic Capacitors - SMD 16volts 47uF AEC-Q200
YAGEO PA2512FKM7W0R001E
Current Sense Resistors - SMD 0.001 ohms 1% 75ppm AEC-Q200