1N4001-B

Rectron
583-1N4001-B

1N4001-B

Mfr.:

Paglalarawan:
Rectifiers Vr/50V Io/1A BULK

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 8,393

Stock:

8,393 Maaaring Ipadala Agad
 
Minimum: 1   Mga Multiple: 1

₱-.--
₱-.--

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱11.76 ₱11.76
₱8.06 ₱80.60
₱4.37 ₱437.00
₱2.41 ₱2,410.00
₱1.96 ₱9,800.00
₱1.57 ₱15,700.00
₱1.46 ₱36,500.00
₱1.12 ₱56,000.00
Katangian ng Produkto Value ng Attribute
Rectron
Kategorya ng Produkto: Mga Rectifier
RoHS:  Mga detalye
Through Hole
DO-41
50 V
1 A
Standard Recovery Rectifiers
Single
1.1 V
30 A
5 uA
-
- 55 C
+ 150 C
1N400
Bulk
Brand: Rectron
Taas: 2.72 mm
Haba: 5.51 mm
Produkto: Rectifiers
Uri ng Produkto: Rectifiers
Dami ng Pack ng Pabrika: 5000
Subcategory: Diodes & Rectifiers
Istilo ng Termination: Through Hole
Lapad: 2.72 mm
Mga Alias ng # ng Piyesa : 1N4001
Timbang ng Unit: 137 mg
CNHTS:
8541100000
CAHTS:
8541500000
USHTS:
8541100080
JPHTS:
8541100901
KRHTS:
8541109000
TARIC:
8541500000
MXHTS:
85415001
BRHTS:
85415020
ECCN:
EAR99
Larawan Paglalarawan
Vishay BZX85C6V2-TR
Zener Diodes 6.2 Volt 1.3 Watt 5%
Texas Instruments CD40106BE
Inverters Hex Schmitt Trigger
onsemi 1N4148
Diodes - General Purpose, Power, Switching 100V Io/200mA BULK
Texas Instruments CD4001BE
Logic Gates CMOS Quad 2-In
Texas Instruments CD4066BE
Analog Switch ICs Quad
KEMET T350A105K035AT
Tantalum Capacitors - Solid Leaded 35V 1uF 10% LS=2.54mm
Vishay BZX85C6V8-TR
Zener Diodes 6.8 Volt 1.3 Watt 5%
Texas Instruments CD4050BE
Buffers & Line Drivers Hex Non-Inverting
Panasonic EEU-EB1E101S
Aluminum Electrolytic Capacitors - Radial Leaded 100uF 25volts AEC-Q200
Nichicon QYX2A333KTP
Film Capacitors 100volts 0.033uF