6A1-B

Rectron
583-6A1-B

6A1-B

Mfr.:

Paglalarawan:
Rectifiers 100V

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 443

Stock:

443 Maaaring Ipadala Agad
 
Minimum: 1   Mga Multiple: 1

₱-.--
₱-.--

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱15.68 ₱15.68
₱15.34 ₱153.40
₱9.80 ₱980.00
₱7.73 ₱3,865.00
₱5.94 ₱5,940.00
₱5.15 ₱12,875.00

Alternatibong Packaging

Mfr. # ng Piyesa:
Packaging:
Reel, Cut Tape
Availability:
May Stock
Presyo:
₱21.84
Min:
1
Katangian ng Produkto Value ng Attribute
Rectron
Kategorya ng Produkto: Mga Rectifier
RoHS:  Mga detalye
Through Hole
R-6
100 V
6 A
Standard Recovery Rectifiers
Single
1.1 V
400 A
10 uA
-
- 55 C
+ 150 C
6A
Bulk
Brand: Rectron
Taas: 9.1 mm
Haba: 9.1 mm
Produkto: Rectifiers
Uri ng Produkto: Rectifiers
Dami ng Pack ng Pabrika: 4800
Subcategory: Diodes & Rectifiers
Istilo ng Termination: Through Hole
Lapad: 9.1 mm
Mga Alias ng # ng Piyesa : 6A1
Timbang ng Unit: 2.100 g
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411039
ECCN:
EAR99
Larawan Paglalarawan
Texas Instruments LM358BIDR
Operational Amplifiers - Op Amps 1.2-MHz industry standard dual-channel amplifier with -40 C to 85 C operation 8-SOIC -40 to 85
TE Connectivity 63849-1
Terminals TAB .250 PCB
Vishay VOS617AT
Transistor Output Optocouplers CTR 50-600% 5mA
Keystone Electronics 3522-2
Fuse Holder AUTO FUSEHOLDER .025
Omron G8N-1L-AS DC12
Automotive Relays Automotive Relay
Toshiba TLP292(TPL,E
Transistor Output Optocouplers OPTO ISOLATOR 3.75KV TRANS 6-SO 4
Nexperia BCV47,215
Darlington Transistors BCV47/SOT23/TO-236AB
Broadcom Limited HLMP-1301
Standard LEDs - Through Hole Red Diffused 635nm 3.4mcd
Littelfuse 2N6509G
SCRs 800V 25A
TE Connectivity 1969805-1
Pin & Socket Connectors PIN HEADER ASSY RA MOUNT 4 POS UNVSL