FM5818-W

Rectron
583-FM5818

FM5818-W

Mfr.:

Paglalarawan:
Schottky Diodes & Rectifiers Vr/30V Io/1A T/R

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 4,122

Stock:

4,122 Maaaring Ipadala Agad
 
Minimum: 1   Mga Multiple: 1

₱-.--
₱-.--
Buo Reel (Mag-order sa multiple ng 7500)
Cut Tape
MouseReel™ (+₱350.00)

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
Cut Tape / MouseReel™
₱18.48 ₱18.48
₱12.77 ₱127.70
₱6.27 ₱627.00
₱3.64 ₱3,640.00
₱2.63 ₱6,575.00
Buo Reel (Mag-order sa multiple ng 7500)
₱2.35 ₱17,625.00
₱2.07 ₱93,150.00
₱1.79 ₱174,525.00
† ₱350.00 Idaragdag at kakalkulahin sa iyong shopping cart ang bayarin sa MouseReel™ Hindi makakansela at maisasauli ang mga order na MouseReel™
Katangian ng Produkto Value ng Attribute
Rectron
Kategorya ng Produkto: Schottky Mga Diode at Rectifier
RoHS:  Mga detalye
Schottky Rectifiers
SMD/SMT
DO-214AC-2
Single
Si
1 A
30 V
875 mV
25 A
200 uA
- 55 C
+ 150 C
FM5
Reel
Cut Tape
MouseReel
Brand: Rectron
Taas: 2.11 mm
Haba: 4.57 mm
Uri ng Produkto: Schottky Diodes & Rectifiers
Dami ng Pack ng Pabrika: 7500
Subcategory: Diodes & Rectifiers
Lapad: 2.79 mm
Mga Alias ng # ng Piyesa : FM5818
Timbang ng Unit: 106 mg
CNHTS:
8541100000
CAHTS:
8541500000
USHTS:
8541100080
TARIC:
8541500000
MXHTS:
85415001
BRHTS:
85415020
ECCN:
EAR99

FMx Schottky Rectifiers

Rectron FMx Schottky Rectifiers are designed with VRRM ranging from 20V to 200V and If ranging from 1A to 3A. These rectifiers incorporate Si technology and SMD/SMT mounting style. The FMx rectifiers feature high reliability and high current capability. These rectifiers operate at a temperature ranging from -55ºC to 150ºC.

Larawan Paglalarawan
Global Connector Technology (GCT) USB4125-GF-A
USB C Rec, GF, RA, 6p, SMT, TH stakes, H = 3.16mm, T+R
Analog Devices Inc. LTC2954CTS8-2#TRMPBF
PB On/Off Cntr w/ P Interrupt
Analog Devices Inc. DS1390U-33+T&R
Low-Voltage SPI/3-Wire RTCs with Trickle Charger
TE Connectivity 1-84981-0
10P 1.00MM R/A SMD
Bourns SRP6540-100M
10uH 20% SMD 6540
Panasonic EVQ-P7A01P
3.5x2.9mm Right Ang Light Touch Switch
Diodes Incorporated FZT951TA
PNP HighCt Low Sat
Nexperia PMEG2020CPA,115
PMEG2020CPA/SOT1061/HUSON3
Allegro MicroSystems A3909GLNTR-T
LOW VOLTAGE DUAL FULL-BRIDGE MOTOR DRIVER
Nexperia PMN52XPX
PMN52XP/SOT457/SC-74