RL201G-B

Rectron
583-RL201G-B

RL201G-B

Mfr.:

Paglalarawan:
Rectifiers 2A 1.0Vf 50V

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

Availability

Stock:

Hindi Naka-stock

Lead-Time ng Pabrika:

 
Minimum: 5000   Mga Multiple: 500

₱-.--
₱-.--
LIBRENG Ipapadala ang Produktong Ito

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱4.76 ₱23,800.00
₱3.98 ₱39,800.00
₱3.86 ₱96,500.00
₱3.53 ₱176,500.00
Katangian ng Produkto Value ng Attribute
Rectron
Kategorya ng Produkto: Mga Rectifier
RoHS:  Mga detalye
Through Hole
DO-15
50 V
2 A
Standard Recovery Rectifiers
Single
1.1 V
70 A
5 uA
- 55 C
+ 150 C
RL20
Bulk
Brand: Rectron
Taas: 3.6 mm
Haba: 7.6 mm
Produkto: Rectifiers
Uri ng Produkto: Rectifiers
Dami ng Pack ng Pabrika: 500
Subcategory: Diodes & Rectifiers
Istilo ng Termination: Through Hole
Lapad: 3.6 mm
Mga Alias ng # ng Piyesa : RL201G
Timbang ng Unit: 350 mg
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411039
ECCN:
EAR99

RL20x Junction Plastic Rectifiers

Rectron RL20x Junction Plastic Rectifiers feature low leakage, low forward voltage drop, and high current capability. These rectifiers operate from 50V to 1000V voltage range, 2A average forward rectified current (IO), and -55°C to 150°C operating temperature range. The RL20x rectifiers offer UL flammability classification 94V-O and are available in molded plastic cases.