MAL204216159E3

Vishay / BC Components
594-2222-042-16159

MAL204216159E3

Mfr.:

Paglalarawan:
Aluminum Electrolytic Capacitors - Axial Leaded 15uF 400V -10%,+50% Axial

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 224

Stock:

224 Maaaring Ipadala Agad

Lead-Time ng Pabrika:

8 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
 
Minimum: 1   Mga Multiple: 1

₱-.--
₱-.--

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱218.96 ₱218.96
₱197.12 ₱1,971.20
₱170.80 ₱8,540.00
₱148.96 ₱14,896.00
₱138.88 ₱27,776.00
₱122.64 ₱73,584.00
₱113.68 ₱113,680.00
₱111.44 ₱289,744.00
₱109.20 ₱546,000.00
Katangian ng Produkto Value ng Attribute
Vishay
Kategorya ng Produkto: Mga Aluminum Electrolytic Capacitor - Axial Leaded
RoHS:  Mga detalye
General Purpose Electrolytic Capacitors
Axial
15 uF
400 VDC
- 10 %, + 50 %
- 40 C
+ 85 C
15 mm
30 mm
5000 Hour
042 ASH
Bulk
Brand: Vishay / BC Components
Uri ng Produkto: Electrolytic Capacitors
Dami ng Pack ng Pabrika: 200
Subcategory: Capacitors
Timbang ng Unit: 11.700 g
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

Aluminum Electrolytic Capacitors

Vishay Aluminum Electrolytic Capacitors provide a smaller capacitor option when high power ratings and high capacitance values are needed. Vishay AECs offer a broad choice of aluminum capacitors, as well as the product support necessary to specify the ideal products for automotive, medical, alternative energy, and other high-demand applications.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.

Larawan Paglalarawan
Vishay MAL211839478E3
Aluminum Electrolytic Capacitors - Axial Leaded 100V 4.7uF 20% AEC-Q200
Vishay MAL204217229E3
Aluminum Electrolytic Capacitors - Axial Leaded 22uF 450V
Vishay MAL204217109E3
Aluminum Electrolytic Capacitors - Axial Leaded 10uF 450V
Vishay MAL203036109E3
Aluminum Electrolytic Capacitors - Axial Leaded 10uF 25V
WIMA MKS4F042206A00KSC9
Film Capacitors MKS 4 2.2 uF 250 VDC 9x19x31.5 PCM 27.5
Neutrik RF2C-B-0-D
RCA Phono Connectors RCA PLUG BLACK/BLACK - BULK
JAE Electronics DX4R005JJ2R1800
USB Connectors microUSB 2.0 TYPE B STDMNT RCPT W/TAPER
Vishay MAL204226109E3
Aluminum Electrolytic Capacitors - Axial Leaded 10UF 400V
Cornell Dubilier 475TTA450M
Aluminum Electrolytic Capacitors - Axial Leaded 4.7uF 450V 20%
Cornell Dubilier 336TTA350M
Aluminum Electrolytic Capacitors - Axial Leaded 33uF 350V 20% LYTICS/IC