30D106G025BB2A

Vishay / Sprague
75-30D106G025BB2A

30D106G025BB2A

Mfr.:

Paglalarawan:
Aluminum Electrolytic Capacitors - Axial Leaded 10uF 25volts 6.3x17.5mm

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 838

Stock:

838 Maaaring Ipadala Agad

Lead-Time ng Pabrika:

28 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
 
Minimum: 1   Mga Multiple: 1

₱-.--
₱-.--

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱220.08 ₱220.08
₱198.24 ₱1,982.40
₱171.92 ₱8,596.00
₱149.52 ₱14,952.00
₱140.00 ₱35,000.00
₱126.00 ₱70,560.00
₱112.56 ₱126,067.20
₱112.00 ₱313,600.00
₱109.76 ₱553,190.40
Katangian ng Produkto Value ng Attribute
Vishay
Kategorya ng Produkto: Mga Aluminum Electrolytic Capacitor - Axial Leaded
RoHS: Nasa Transisyon
High Temp Electrolytic Capacitors
Axial
10 uF
25 VDC
- 10 %, + 75 %
- 40 C
+ 105 C
6.3 mm
17.5 mm
2000 Hour
30D
Bulk
Brand: Vishay / Sprague
Uri ng Produkto: Electrolytic Capacitors
Dami ng Pack ng Pabrika: 560
Subcategory: Capacitors
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

Aluminum Electrolytic Capacitors

Vishay Aluminum Electrolytic Capacitors provide a smaller capacitor option when high power ratings and high capacitance values are needed. Vishay AECs offer a broad choice of aluminum capacitors, as well as the product support necessary to specify the ideal products for automotive, medical, alternative energy, and other high-demand applications.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.

Larawan Paglalarawan
Vishay TE1209-E3
Aluminum Electrolytic Capacitors - Axial Leaded 25V 50UF AXIAL ALUM
Nichicon UHE1E472MHD6
Aluminum Electrolytic Capacitors - Radial Leaded 25V 4700uF 20%
Vishay MAL211835471E3
Aluminum Electrolytic Capacitors - Axial Leaded 470uF 16V 20% Axial
Panasonic EEU-FR1H100
Aluminum Electrolytic Capacitors - Radial Leaded 50VDC 10uF 20% L/S=2mm
Panasonic EEU-FR1E101B
Aluminum Electrolytic Capacitors - Radial Leaded 25VDC 100uF 6.3x11.2mm LS 5.0mm
Vishay MAL213826229E3
Aluminum Electrolytic Capacitors - Axial Leaded 22uF 25V 20% Axial
Vishay RW81U4R70FB12
Wirewound Resistors - Through Hole 1watt 4.7ohms 1%
Vishay 30D107G015DC2A
Aluminum Electrolytic Capacitors - Axial Leaded 100uF 15volts 9.5x20.5mm
Vishay 30D105G050BA5
Aluminum Electrolytic Capacitors - Axial Leaded 1.0uF 50volts -10% +75% 6.3x13mm
Vishay 30D107M010BB2A
Aluminum Electrolytic Capacitors - Axial Leaded 100uF 10volts 20% 6.3x17.5mm