30D337M010CC2A

Vishay / Sprague
75-30D337M010CC2A

30D337M010CC2A

Mfr.:

Paglalarawan:
Aluminum Electrolytic Capacitors - Axial Leaded 330uF 10volts 20% 8x20.5mm

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 238

Stock:

238 Maaaring Ipadala Agad

Lead-Time ng Pabrika:

28 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
 
Minimum: 1   Mga Multiple: 1

₱-.--
₱-.--

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱226.80 ₱226.80
₱204.40 ₱2,044.00
₱176.96 ₱8,848.00
₱154.56 ₱15,456.00
₱127.12 ₱31,780.00
₱117.60 ₱64,680.00
₱115.36 ₱126,896.00
Katangian ng Produkto Value ng Attribute
Vishay
Kategorya ng Produkto: Mga Aluminum Electrolytic Capacitor - Axial Leaded
RoHS: Nasa Transisyon
High Temp Electrolytic Capacitors
Axial
330 uF
10 VDC
20 %
- 40 C
+ 105 C
8 mm
20.5 mm
2000 Hour
30D
Bulk
Brand: Vishay / Sprague
Uri ng Produkto: Electrolytic Capacitors
Dami ng Pack ng Pabrika: 550
Subcategory: Capacitors
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

Aluminum Electrolytic Capacitors

Vishay Aluminum Electrolytic Capacitors provide a smaller capacitor option when high power ratings and high capacitance values are needed. Vishay AECs offer a broad choice of aluminum capacitors, as well as the product support necessary to specify the ideal products for automotive, medical, alternative energy, and other high-demand applications.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.

Larawan Paglalarawan
Vishay MAL202138151E3
Aluminum Electrolytic Capacitors - Axial Leaded 150uF 63V 20% Axial
Vishay MAL202190538E3
Aluminum Electrolytic Capacitors - Axial Leaded 100uF 40V 20% Axial
WIMA MKS2B044701K00MSSD
Film Capacitors 4.7 uF 50 VDC 20%
TE Connectivity 1-2199298-3
IC & Component Sockets 14P DIP SKT 300 CL LADDER
Amphenol PT6KV-502A2020
Trimmer Resistors - Through Hole 5Kohms 6mm Rnd Top adj
Vishay SFR2500003909FR500
Metal Film Resistors - Through Hole 400mW 39ohms 1% SFR55 Historical p/n
Vishay CCF0775R0JKE36
Metal Film Resistors - Through Hole 1/4watt 75ohms 5% Rated to 1/2watt
KEMET B-01-AT
Ferrite Beads 5A Bead Lead DCR=2Ohms
Alpha (Taiwan) RV16AF-10-15S1-C25K-LA
Potentiometers Rev Audio 25K Screwdvr Solder Lug
Vishay MAL213838229E3
Aluminum Electrolytic Capacitors - Axial Leaded 22uF 63V 20% Axial