39D108G075JP6

Vishay / Sprague
75-39D108G075JP6

39D108G075JP6

Mfr.:

Paglalarawan:
Aluminum Electrolytic Capacitors - Axial Leaded 1000uF 75volts

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 51

Stock:

51 Maaaring Ipadala Agad

Lead-Time ng Pabrika:

28 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
 
Minimum: 1   Mga Multiple: 1

₱-.--
₱-.--

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱1,141.84 ₱1,141.84
₱1,081.92 ₱10,819.20
₱1,022.00 ₱25,550.00
₱883.68 ₱44,184.00
₱883.12 ₱75,065.20
₱857.36 ₱218,626.80
₱842.24 ₱429,542.40
1,020 Quote
Katangian ng Produkto Value ng Attribute
Vishay
Kategorya ng Produkto: Mga Aluminum Electrolytic Capacitor - Axial Leaded
RoHS: N
General Purpose Electrolytic Capacitors
Axial
1000 uF
75 VDC
- 10 %, + 75 %
- 20 C
+ 85 C
25.7 mm
67.1 mm
500 Hour
39D
Brand: Vishay / Sprague
Dissipation Factor DF: 0.3
Istilo ng Lead: Straight
Uri ng Produkto: Electrolytic Capacitors
Dami ng Pack ng Pabrika: 85
Subcategory: Capacitors
Pangalang pangkalakal: Powerlytic
Uri: Aluminum Electrolytic Capacitors
Timbang ng Unit: 91.400 g
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220040
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
MXHTS:
8532220499
BRHTS:
85322200
ECCN:
EAR99

Aluminum Electrolytic Capacitors

Vishay Aluminum Electrolytic Capacitors provide a smaller capacitor option when high power ratings and high capacitance values are needed. Vishay AECs offer a broad choice of aluminum capacitors, as well as the product support necessary to specify the ideal products for automotive, medical, alternative energy, and other high-demand applications.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.

Larawan Paglalarawan
KEMET PEG227KLQ4350QE4
40V 3500uF -10/+30% 8,400 Hrs AEC-Q200
Vishay MAL203036101E3
100uF 25V
Cornell Dubilier 226BPA050M
22uF 50V 20% tol ELECTROLYTIC
Cornell Dubilier 336TTA050M
33uF 50V 20%
Cornell Dubilier 223MPW630K
0.022uF 630V 10% FILM/IC
Cornell Dubilier 473MWR630K
0.047uF 630V 10% FILM/IC
Cornell Dubilier 477TTA063M
470uF 63V 20% LYTICS/IC
Vishay MAL212029101E3
100uF 100V 20% Axial
Cornell Dubilier DCMC602U100EA2B
6000uF -10%+75% 100V
Cornell Dubilier 103MWR630K
0.01uF 630V 10%