39D308G030JS6

Vishay / Sprague
75-39D308G030JS6

39D308G030JS6

Mfr.:

Paglalarawan:
Aluminum Electrolytic Capacitors - Axial Leaded 3000uF 30volts

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 14

Stock:

14
Maaaring Ipadala Agad

Inoorder:

170
Inaasahan 08-May-24

Lead-Time ng Pabrika:

32
(na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
 
Minimum: 1   Mga Multiple: 1

₱-.--
₱-.--

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱1,132.32 ₱1,132.32
₱1,072.96 ₱10,729.60
₱1,013.60 ₱25,340.00
₱868.56 ₱43,428.00
₱826.00 ₱70,210.00
₱796.88 ₱203,204.40
₱766.64 ₱390,986.40
1,020 Quote
Katangian ng Produkto Value ng Attribute
Vishay
Kategorya ng Produkto: Mga Aluminum Electrolytic Capacitor - Axial Leaded
RoHS: Nasa Transisyon
General Purpose Electrolytic Capacitors
Axial
3000 uF
30 VDC
- 10 %, + 75 %
- 20 C
+ 85 C
25.7 mm
79.8 mm
500 Hour
39D
Tray
Brand: Vishay / Sprague
Dissipation Factor DF: 0.6
Istilo ng Lead: Straight
Uri ng Produkto: Electrolytic Capacitors
Dami ng Pack ng Pabrika: 85
Subcategory: Capacitors
Pangalang pangkalakal: Powerlytic
Uri: Aluminum Electrolytic Capacitors
Timbang ng Unit: 91.050 g
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220040
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
MXHTS:
8532220499
BRHTS:
85322200
ECCN:
EAR99

Aluminum Electrolytic Capacitors

Vishay Aluminum Electrolytic Capacitors provide a smaller capacitor option when high power ratings and high capacitance values are needed. Vishay AECs offer a broad choice of aluminum capacitors, as well as the product support necessary to specify the ideal products for automotive, medical, alternative energy, and other high-demand applications.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.

Larawan Paglalarawan
Vishay MAL211926101E3
Aluminum Electrolytic Capacitors - Axial Leaded 25V 100uF 20%
Vishay MAL203036109E3
Aluminum Electrolytic Capacitors - Axial Leaded 10uF 25V
WIMA FKP2C011001D00JSC9
Film Capacitors FKP 2 1000 pF 63 VDC 4.5x6x7.2 PCM 5
WIMA FKS2C011001A00JN00
Film Capacitors FKS 2 1000 pF 63 VDC 2.5x6.5x7.2 PCM 5
WIMA MKS4F031003C00MF00
Film Capacitors MKS 4 0.1 uF 250 VDC 4x9x13 PCM 10
Vishay MAL212516102E3
Aluminum Electrolytic Capacitors - Axial Leaded 1000UF 25V
CUI Devices PTN06-D10CC20-H
Trimmer Resistors - Through Hole rotary potentiometer, 6mm, horizontal, 10K ohm, crossslot rotor, logarithmic,20% tolerance, 50% wip
CUI Devices PTN10-E01HB20
Trimmer Resistors - Through Hole 10mm horizontal 1K ohm hexagonal rotor linear 20% tolerance
CUI Devices PTN10-E50HB20
Trimmer Resistors - Through Hole 10mm horizontal 50K ohm hexagonal rotor linear 20% tolerance
STMicroelectronics STTH208
Rectifiers 2.0 Amp 800 Volt