500D107M040DC2A

Vishay / Sprague
75-500D107M040DC2A

500D107M040DC2A

Mfr.:

Paglalarawan:
Aluminum Electrolytic Capacitors - Axial Leaded 100uF 40volts 20%

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 343

Stock:

343 Maaaring Ipadala Agad

Lead-Time ng Pabrika:

28 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Ang mga dami na higit pa sa 343 ay sasailalim sa minimum na mga kinakailangan sa pag-order.
 
Minimum: 1   Mga Multiple: 1

₱-.--
₱-.--

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱243.04 ₱243.04
₱218.96 ₱2,189.60
₱189.84 ₱9,492.00
₱165.20 ₱16,520.00
₱146.16 ₱36,540.00
₱136.08 ₱69,400.80
₱126.00 ₱128,520.00
₱123.76 ₱315,588.00
₱120.96 ₱616,896.00
Katangian ng Produkto Value ng Attribute
Vishay
Kategorya ng Produkto: Mga Aluminum Electrolytic Capacitor - Axial Leaded
RoHS: N
General Purpose Electrolytic Capacitors
Axial
100 uF
40 VDC
20 %
- 40 C
+ 85 C
9.5 mm
20.5 mm
2000 Hour
500D
Brand: Vishay / Sprague
Uri ng Produkto: Electrolytic Capacitors
Dami ng Pack ng Pabrika: 510
Subcategory: Capacitors
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

Aluminum Electrolytic Capacitors

Vishay Aluminum Electrolytic Capacitors provide a smaller capacitor option when high power ratings and high capacitance values are needed. Vishay AECs offer a broad choice of aluminum capacitors, as well as the product support necessary to specify the ideal products for automotive, medical, alternative energy, and other high-demand applications.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.

Larawan Paglalarawan
Vishay TR15G330KFKES
Thick Film Resistors - Through Hole 1.5W 330Kohms 1% 100ppm
TE Connectivity RGP0207CHJ22M
Thick Film Resistors - Through Hole RGP0207CH 5% 22M
Vishay PR02FS0206809KR500
Metal Film Resistors - Through Hole 2watt 68ohms 10% Fusible NonInductive
TE Connectivity ROX2SJ68R
Metal Oxide Resistors 68 Ohms 2W 350V
Vishay PR02FS0201808KR500
Metal Film Resistors - Through Hole 2watt 1.8ohms 10% Fusible NonInductive
TDK B32653A4474K189
Film Capacitors 0.47uF 400volts 10%
KOA Speer MOS2CVTPA22R0F
Metal Oxide Resistors RSS2 22 1%
TE Connectivity ROX5SSJ220R
Metal Oxide Resistors 5W XSM M/OX 5% 220R
Vishay PR02FS0201000KR500
Metal Film Resistors - Through Hole 2watt 100ohms 10% Fusible NonInductive
Ohmite OX471KE
Ceramic Composition Resistors SUGGESTED ALTERNATE OC1K471E