53D103G050JT7

Vishay / Sprague
75-53D103G050JT7

53D103G050JT7

Mfr.:

Paglalarawan:
Aluminum Electrolytic Capacitors - Axial Leaded 50volts 10000uF -10% +75%

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 115

Stock:

115 Maaaring Ipadala Agad

Lead-Time ng Pabrika:

28 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
 
Minimum: 1   Mga Multiple: 1

₱-.--
₱-.--

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱1,323.28 ₱1,323.28
₱1,253.84 ₱12,538.40
₱1,184.40 ₱29,610.00
₱1,036.56 ₱51,828.00
₱988.96 ₱70,216.16
₱938.56 ₱266,551.04
₱893.20 ₱507,337.60
1,065 Quote
Katangian ng Produkto Value ng Attribute
Vishay
Kategorya ng Produkto: Mga Aluminum Electrolytic Capacitor - Axial Leaded
RoHS: Nasa Transisyon
General Purpose Electrolytic Capacitors
Axial
10000 uF
50 VDC
- 10 %, + 75 %
- 40 C
+ 85 C
25.7 mm
92.5 mm
1000 Hour
53D
Brand: Vishay / Sprague
Capacitance - uF: 10000 uF
Uri ng Produkto: Electrolytic Capacitors
Dami ng Pack ng Pabrika: 71
Subcategory: Capacitors
Timbang ng Unit: 72 g
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220040
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
MXHTS:
8532220499
BRHTS:
85322200
ECCN:
EAR99

Aluminum Electrolytic Capacitors

Vishay Aluminum Electrolytic Capacitors provide a smaller capacitor option when high power ratings and high capacitance values are needed. Vishay AECs offer a broad choice of aluminum capacitors, as well as the product support necessary to specify the ideal products for automotive, medical, alternative energy, and other high-demand applications.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.

Larawan Paglalarawan
Vishay MAL211926101E3
Aluminum Electrolytic Capacitors - Axial Leaded 25V 100uF 20%
Molex 212132-0006
Headers & Wire Housings Pico-EZMate Plus1.0 RecHsg LH 6Ckt
Molex 43030-0040
Headers & Wire Housings MicroFit 3.0 F Crimp Term Chn 30Au 18AWG
Cornell Dubilier 380LX473M035A082
Aluminum Electrolytic Capacitors - Snap In 47000uF 35V 20%
Cornell Dubilier SLP223M035H9P3
Aluminum Electrolytic Capacitors - Snap In 22000uF 35V 20% 105C
TDK-Lambda DT80PW280D
Desktop AC Adapters 80W 28Vout 2.86A
Cornell Dubilier 109TTA035M
Aluminum Electrolytic Capacitors - Axial Leaded 10000uF 35V 20%
Murata 4400-01032-0
Digital Panel Meters CRIMP TERMINAL CONNECTOR
NKK Switches M2022TJW01-FB-1A
Rocker Switches ON-ON SNAP-IN .450 WHT RKR BLK BEZEL 6A