600D805F200DE5

Vishay / Sprague
75-600D805F200DE5

600D805F200DE5

Mfr.:

Paglalarawan:
Aluminum Electrolytic Capacitors - Axial Leaded AXIAL MINI ALUM

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

Availability

Stock:

Hindi Naka-stock

Lead-Time ng Pabrika:

28 (na) Linggo Tinatayang oras ng paggawa sa pabrika.
Matagal na lead time na iniulat sa produktong ito.
 
Minimum: 140   Mga Multiple: 70

₱-.--
₱-.--
LIBRENG Ipapadala ang Produktong Ito

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱1,096.48 ₱153,507.20
Katangian ng Produkto Value ng Attribute
Vishay
Kategorya ng Produkto: Mga Aluminum Electrolytic Capacitor - Axial Leaded
RoHS: N
Accessories - Aluminum Electrolytic Capacitors
Axial
8 uF
200 VDC
- 10 %, + 50 %
- 55 C
+ 125 C
9.92 mm
30.16 mm
2000 Hour
600D
Brand: Vishay / Sprague
Capacitance - nF: 8000 nF
Istilo ng Lead: Straight
Uri ng Produkto: Electrolytic Capacitors
Dami ng Pack ng Pabrika: 70
Subcategory: Capacitors
Timbang ng Unit: 4.800 g
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

Aluminum Electrolytic Capacitors

Vishay Aluminum Electrolytic Capacitors provide a smaller capacitor option when high power ratings and high capacitance values are needed. Vishay AECs offer a broad choice of aluminum capacitors, as well as the product support necessary to specify the ideal products for automotive, medical, alternative energy, and other high-demand applications.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.