30D105M250BA2A

Vishay
75-30D105M250BA2A

30D105M250BA2A

Mfr.:

Paglalarawan:
Aluminum Electrolytic Capacitors - Axial Leaded 1.0uF 250volts 20% 6.3x13mm

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 693

Stock:

693 Maaaring Ipadala Agad

Lead-Time ng Pabrika:

39 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
 
Minimum: 1   Mga Multiple: 1

₱-.--
₱-.--

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱229.60 ₱229.60
₱206.64 ₱2,066.40
₱179.20 ₱8,960.00
₱156.24 ₱15,624.00
₱138.32 ₱34,580.00
₱122.08 ₱69,585.60
Katangian ng Produkto Value ng Attribute
Vishay
Kategorya ng Produkto: Mga Aluminum Electrolytic Capacitor - Axial Leaded
RoHS: Nasa Transisyon
High Temp Electrolytic Capacitors
Axial
1 uF
250 VDC
20 %
- 40 C
+ 105 C
6.3 mm
13 mm
2000 Hour
30D
Bulk
Brand: Vishay
Capacitance - nF: 1000 nF
Uri ng Produkto: Electrolytic Capacitors
Dami ng Pack ng Pabrika: 570
Subcategory: Capacitors
Timbang ng Unit: 2.861 g
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

Aluminum Electrolytic Capacitors

Vishay Aluminum Electrolytic Capacitors provide a smaller capacitor option when high power ratings and high capacitance values are needed. Vishay AECs offer a broad choice of aluminum capacitors, as well as the product support necessary to specify the ideal products for automotive, medical, alternative energy, and other high-demand applications.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.

Larawan Paglalarawan
Vishay MAL204225109E3
Aluminum Electrolytic Capacitors - Axial Leaded 350V 10uF - 10%, + 50%
Texas Instruments LM2903BHQDGKRQ1
Analog Comparators Automotive, dual, differential, commodity comparator
TE Connectivity 50334
Terminals SOLISTRAND RG 26-22
Analog Devices Inc. LT1495CS8#PBF
Precision Amplifiers 1.5uA Max, 1x, 2x & 4x Prec R2R In & Out
KEMET C420C105K5R5TA91707200
Multilayer Ceramic Capacitors MLCC - Leaded 50V 1uF X7R 10% AEC-Q200
Schurter 5200.0623.1
AC Power Entry Modules SCREW-ON 1-POLE 6A
THAT Corporation 1580N16-U
Microphone Preamplifiers Low-Noise Diff Audio Preamp IC
Neutrik NC3MD-L-1
XLR Connectors 3C MALE NICKEL SOLDER CONTACTS
TE Connectivity T9AS1D12-24
General Purpose Relays SPST-NO PC MNT 24VDC
Vishay MKT1813310404
Film Capacitors 0.01uF 400volts 5%