30D106M050BA2A

Vishay
75-30D106M050BA2A

30D106M050BA2A

Mfr.:

Paglalarawan:
Aluminum Electrolytic Capacitors - Axial Leaded 10uF 50volts 20% 6.3x13mm

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 447

Stock:

447 Maaaring Ipadala Agad

Lead-Time ng Pabrika:

28 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
 
Minimum: 1   Mga Multiple: 1

₱-.--
₱-.--

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱216.16 ₱216.16
₱194.88 ₱1,948.80
₱169.12 ₱8,456.00
₱147.28 ₱14,728.00
₱129.92 ₱32,480.00
₱121.52 ₱69,266.40
₱111.44 ₱127,041.60
₱109.76 ₱312,816.00
₱108.08 ₱554,450.40
Katangian ng Produkto Value ng Attribute
Vishay
Kategorya ng Produkto: Mga Aluminum Electrolytic Capacitor - Axial Leaded
RoHS: Nasa Transisyon
High Temp Electrolytic Capacitors
Axial
10 uF
50 VDC
20 %
- 40 C
+ 105 C
6.3 mm
13 mm
2000 Hour
30D
Bulk
Brand: Vishay
Uri ng Produkto: Electrolytic Capacitors
Dami ng Pack ng Pabrika: 570
Subcategory: Capacitors
Timbang ng Unit: 3.425 g
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

Aluminum Electrolytic Capacitors

Vishay Aluminum Electrolytic Capacitors provide a smaller capacitor option when high power ratings and high capacitance values are needed. Vishay AECs offer a broad choice of aluminum capacitors, as well as the product support necessary to specify the ideal products for automotive, medical, alternative energy, and other high-demand applications.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.

Larawan Paglalarawan
Renesas Electronics PS2805C-1-F3-A
Transistor Output Optocouplers Optocoupler 4-pin SSOP
Vishay MAL212516102E3
Aluminum Electrolytic Capacitors - Axial Leaded 1000UF 25V
Chemi-Con ELE-101ELL1R0ME11D
Aluminum Electrolytic Capacitors - Radial Leaded 1uF 100V
Panasonic EEE-FN1V680UL
Aluminum Electrolytic Capacitors - SMD 35VDC 68uF 20% 6.3x5.8mm AEC-Q200
Chemi-Con EMZL250ARA331MHA0G
Aluminum Electrolytic Capacitors - SMD 330uF 25V AEC-Q200
Renesas Electronics PS2805C-4-F3-A
Transistor Output Optocouplers Quad sgl TR AC Cplr
KEMET T491C226M016AT7280
Tantalum Capacitors - Solid SMD 16V 22uF 2312 20% ESR=1.6ohms
Panasonic EEE-FK1E331V
Aluminum Electrolytic Capacitors - SMD 25VDC 330uF 20% Anti-Vibe AEC-Q200
Renesas Electronics PS2802-1-V-F3-A
Transistor Output Optocouplers Optocoupler 4-pin SSOP
Vishay MAL213821101E3
Aluminum Electrolytic Capacitors - Axial Leaded 100uF 50V 20% Axial