30D107M035DC2A

Vishay
75-30D107M035DC2A

30D107M035DC2A

Mfr.:

Paglalarawan:
Aluminum Electrolytic Capacitors - Axial Leaded 100uF 35volts 20% 9.5x20.5mm

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 740

Stock:

740 Maaaring Ipadala Agad

Lead-Time ng Pabrika:

32 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
 
Minimum: 1   Mga Multiple: 1

₱-.--
₱-.--

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱243.04 ₱243.04
₱218.96 ₱2,189.60
₱189.84 ₱9,492.00
₱165.20 ₱16,520.00
₱154.56 ₱38,640.00
₱136.08 ₱69,400.80
₱125.44 ₱127,948.80
₱123.76 ₱315,588.00
Katangian ng Produkto Value ng Attribute
Vishay
Kategorya ng Produkto: Mga Aluminum Electrolytic Capacitor - Axial Leaded
RoHS: Nasa Transisyon
High Temp Electrolytic Capacitors
Axial
100 uF
35 VDC
20 %
- 40 C
+ 105 C
9.5 mm
20.5 mm
2000 Hour
30D
Bulk
Brand: Vishay
Uri ng Produkto: Electrolytic Capacitors
Dami ng Pack ng Pabrika: 510
Subcategory: Capacitors
Timbang ng Unit: 41.165 g
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

Aluminum Electrolytic Capacitors

Vishay Aluminum Electrolytic Capacitors provide a smaller capacitor option when high power ratings and high capacitance values are needed. Vishay AECs offer a broad choice of aluminum capacitors, as well as the product support necessary to specify the ideal products for automotive, medical, alternative energy, and other high-demand applications.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.

Larawan Paglalarawan
Vishay MAL213818102E3
Aluminum Electrolytic Capacitors - Axial Leaded 1000uF 63V 20% Axial
Cornell Dubilier 107TTA035M
Aluminum Electrolytic Capacitors - Axial Leaded 100uF 35V 20%
Vishay MAL202124101E3
Aluminum Electrolytic Capacitors - Axial Leaded 100uF 10V 20% Axial
Vishay MAL213838229E3
Aluminum Electrolytic Capacitors - Axial Leaded 22uF 63V 20% Axial
Vishay MAL213838101E3
Aluminum Electrolytic Capacitors - Axial Leaded 100uF 63V 20% Axial
Vishay MAL213828221E3
Aluminum Electrolytic Capacitors - Axial Leaded 220uF 63V 20% Axial
Vishay 39D507G075HL6
Aluminum Electrolytic Capacitors - Axial Leaded 500uF 75volts
Vishay 500D108M050GK2
Aluminum Electrolytic Capacitors - Axial Leaded 1000uF 50volts 20%
Vishay TVA1209
Aluminum Electrolytic Capacitors - Axial Leaded 25V 500uF