30D477M025DF2A

Vishay
75-30D477M025DF2A

30D477M025DF2A

Mfr.:

Paglalarawan:
Aluminum Electrolytic Capacitors - Axial Leaded 470uF 25volts 20% 9.5x32mm

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 181

Stock:

181 Maaaring Ipadala Agad

Lead-Time ng Pabrika:

28 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
 
Minimum: 1   Mga Multiple: 1

₱-.--
₱-.--

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱276.64 ₱276.64
₱249.20 ₱2,492.00
₱216.16 ₱10,808.00
₱188.72 ₱18,872.00
₱171.36 ₱42,840.00
₱151.76 ₱68,292.00
₱143.92 ₱129,528.00
₱140.56 ₱379,512.00
5,400 Quote
Katangian ng Produkto Value ng Attribute
Vishay
Kategorya ng Produkto: Mga Aluminum Electrolytic Capacitor - Axial Leaded
RoHS: Nasa Transisyon
High Temp Electrolytic Capacitors
Axial
470 uF
25 VDC
20 %
- 40 C
+ 105 C
9.5 mm
32 mm
2000 Hour
30D
Bulk
Brand: Vishay
Uri ng Produkto: Electrolytic Capacitors
Dami ng Pack ng Pabrika: 450
Subcategory: Capacitors
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

Aluminum Electrolytic Capacitors

Vishay Aluminum Electrolytic Capacitors provide a smaller capacitor option when high power ratings and high capacitance values are needed. Vishay AECs offer a broad choice of aluminum capacitors, as well as the product support necessary to specify the ideal products for automotive, medical, alternative energy, and other high-demand applications.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.

Larawan Paglalarawan
Vishay MAL212618102E3
Aluminum Electrolytic Capacitors - Axial Leaded 1000uF 63V 18x38
Chip Quik PA0011C
PCBs & Breadboards SOIC-28 to DIP-28 SMT Adapter (1.27 mm pitch, 600 mil body) Compact Series
Diodes Incorporated FCX493TA
Bipolar Transistors - BJT NPN Medium Power
Analog Devices Inc. LT1358CN8#PBF
Operational Amplifiers - Op Amps 2x 25MHz, 600V/ s Op Amps
Molex 41661-0005
Headers & Wire Housings KK 156 Hdr Assy Flat t Bkwy 06 ckt 15 SAu
Vishay MAL202129478E3
Aluminum Electrolytic Capacitors - Axial Leaded 4.7uF 100V 20% Axial
Vishay MAL202134471E3
Aluminum Electrolytic Capacitors - Axial Leaded 470uF 10V 20% Axial
Nichicon UVR1V470MDD1CV
Aluminum Electrolytic Capacitors - Radial Leaded 47uF 35V 85c
Vishay TVA1207
Aluminum Electrolytic Capacitors - Axial Leaded 25V 100 uF
Vishay 30D106G025BB2A
Aluminum Electrolytic Capacitors - Axial Leaded 10uF 25volts 6.3x17.5mm