500D106M050BA2A

Vishay
75-500D106M050BA2A

500D106M050BA2A

Mfr.:

Paglalarawan:
Aluminum Electrolytic Capacitors - Axial Leaded 10uF 50volts 20%

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 192

Stock:

192 Maaaring Ipadala Agad

Lead-Time ng Pabrika:

28 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
 
Minimum: 1   Mga Multiple: 1

₱-.--
₱-.--

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱216.16 ₱216.16
₱194.88 ₱1,948.80
₱169.12 ₱8,456.00
₱147.28 ₱14,728.00
₱129.92 ₱32,480.00
₱121.52 ₱69,266.40
₱119.28 ₱135,979.20
₱114.80 ₱327,180.00
₱113.12 ₱580,305.60
Katangian ng Produkto Value ng Attribute
Vishay
Kategorya ng Produkto: Mga Aluminum Electrolytic Capacitor - Axial Leaded
RoHS: Nasa Transisyon
General Purpose Electrolytic Capacitors
Axial
10 uF
50 VDC
20 %
- 40 C
+ 85 C
6.3 mm
13 mm
2000 Hour
500D
Brand: Vishay
Uri ng Produkto: Electrolytic Capacitors
Dami ng Pack ng Pabrika: 570
Subcategory: Capacitors
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

Aluminum Electrolytic Capacitors

Vishay Aluminum Electrolytic Capacitors provide a smaller capacitor option when high power ratings and high capacitance values are needed. Vishay AECs offer a broad choice of aluminum capacitors, as well as the product support necessary to specify the ideal products for automotive, medical, alternative energy, and other high-demand applications.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.

Larawan Paglalarawan
Vishay MAL203034479E3
Aluminum Electrolytic Capacitors - Axial Leaded 47UF 10V
Vishay CW010500R0JE73
Wirewound Resistors - Through Hole 500 OHM 5% 10W
Ohmite TWW15J100E
Wirewound Resistors - Through Hole 100 ohm 15W 5% Ceramic Radial
Carling Technologies 2BL62-73
Toggle Switches 2-pole, ON - None - ON, 3A/6A 250V/125V AC/DC not HP rated, Non-Illuminated Bat Style Toggle Switch with Solder Lug
Carling Technologies 110-73
Toggle Switches 1-pole, ON - None - OFF, 3A/6A 250V/125V AC/DC not HP rated, Non-Illuminated Bat Style Toggle Switch with Solder Lug
Vishay TVA1308-E3
Aluminum Electrolytic Capacitors - Axial Leaded 50uF 50volts
Ohmite OM1045E-R58
Carbon Film Resistors - Through Hole 100K Ohm 1W 5% 500 Volt
Vishay 500D256G050CC2A
Aluminum Electrolytic Capacitors - Axial Leaded 25uF 50volts
Vishay RS010600R0FS73
Wirewound Resistors - Through Hole 10watts 600ohms 1%