110061161

BeagleBoard by Seeed Studio
713-110061161
110061161

Mfr.:

Paglalarawan:
Development Boards & Kits - ARM BeagleBoard ARM PocketBeagle Grove Kit

Availability

Stock:
Hindi Naka-stock
Lead-Time ng Pabrika:
Minimum: 100   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
LIBRENG Ipapadala ang Produktong Ito

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱5,800.00 ₱580,000.00

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
BeagleBoard
Kategorya ng Produkto: Mga Development Board at Kit - ARM
Starter Kits
ARM Cortex A8, ARM Cortex M3
OSD3358
Brand: BeagleBoard by Seeed Studio
Bansa ng Pag-assemble: Not Available
Bansa ng Diffusion: Not Available
Bansang Pinagmulan: CN
Uri ng Produkto: Development Boards & Kits - ARM
Subcategory: Development Tools
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

USHTS:
8471500150
ECCN:
EAR99

PocketBeagle® Grove Kit

BeagleBoard PocketBeagle® Grove Kit is a scalable tool for working with sensors and actuators. The kit helps people learn programming, Linux, and physical computing and develop projects and products on PocketBeagle. The kit has a PocketBeagle and PocketBeagle Grove Cape to connect Grove modules without soldering or stray jumper wires. There are ten pre-installed Grove modules in an acrylic case, including sensors, displays, LEDs, and buttons. It also includes all the essentials needed to start with PocketBeagle, like a USB cable, SD card, and Wi-Fi® dongle.