EVAL-IBD002-35W

STMicroelectronics
511-EVAL-IBD002-35W
EVAL-IBD002-35W

Mfr.:

Paglalarawan:
LED Lighting Development Tools Inverse Buck 35W LED current controlled by HVLED002 Analog/PWM dimming

May Stock: 7

Stock:
7 Maaaring Ipadala Agad
Ang mga dami na higit pa sa 7 ay sasailalim sa minimum na mga kinakailangan sa pag-order.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
LIBRENG Ipapadala ang Produktong Ito

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱4,483.40 ₱4,483.40

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
STMicroelectronics
Kategorya ng Produkto: Mga Tool sa Pag-develop ng LED Lighting
RoHS:  
Demonstration Boards
Dimmable 35 W LED
Bulk
Brand: STMicroelectronics
Bansa ng Pag-assemble: Not Available
Bansa ng Diffusion: Not Available
Bansang Pinagmulan: IT
Uri ng Produkto: LED Lighting Development Tools
Dami ng Pack ng Pabrika: 1
Subcategory: Development Tools
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

USHTS:
9030333800
TARIC:
9030337000
ECCN:
EAR99

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.

EVAL-IBD002-35W Controller Evaluation Board

STMicroelectronics EVAL-IBD002-35W Controller Evaluation Board is designed to help demonstrate the HVLED002 controller. The HVLED002 controller manages the inverse buck circuitry mainly composed of D1, L1, and Q1 components, able to provide around 700mA as maximum LED load current. An external 0 to 10V signal is dedicated to managing a dimmed output LED current between 1% to 100% of its maximum value with both Analog (100%-10%) and PWM (10%-1%) control. A 15VDC of auxiliary voltage is needed to power up the HVLED002 controller.