kx Mga RF Module

Mga Resulta: 407
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series Produkto Frequency Output Power Uri ng Interface Supply Voltage - Min Supply Voltage - Max Tina-transmit na Supply Current Tinatanggap na Supply Current Minimum na Operating Temperature Maximum na Operating Temperature Mga Uri ng Antenna Mga Dimensiyon Packaging
Fairview Microwave RF Modules Precision Calibrated, Output Isolator WR-22 Waveguide Noise Source Module, Output ENR of 15 dB, +28 VDC, 33 GHz to 50 GHz 1Available ang Stock ng Pabrika
Min.: 1
Mult.: 1
33 GHz to 50 GHz 28 VDC Bag
Fairview Microwave RF Modules Precision Calibrated, Output Isolator WR-19 Waveguide Noise Source Module, Output ENR of 15 dB, +28 VDC, 40 GHz to 60 GHz 1Available ang Stock ng Pabrika
Min.: 1
Mult.: 1
40 GHz to 60 GHz 28 VDC Bag
Fairview Microwave RF Modules Precision Calibrated, Output Isolator WR-15 Waveguide Noise Source Module, Output ENR of 15 dB, +28 VDC, 50 GHz to 75 GHz 1Available ang Stock ng Pabrika
Min.: 1
Mult.: 1
50 GHz to 75 GHz 28 VDC Bag
Fairview Microwave RF Modules Amplified Noise Source Module With a Noise Output Pout of 0 dBm, and a Voltage of +15 VDC, Operating From 10 MHz to 2 GHz With SMA 1Available ang Stock ng Pabrika
Min.: 1
Mult.: 1
10 MHz to 2 GHz 15 VDC Bag
Fairview Microwave RF Modules 0 to 50 dB WR-42 Waveguide Direct Read Attenuator From 18 GHz to 26.5 GHz, Dial UG-595/U Flange 1Available ang Stock ng Pabrika
Min.: 1
Mult.: 1
18 GHz to 26.5 GHz Bag
Pasternack RF Modules SMA Calibrated Noise Source Module, Output ENR of 23 dB, +28 VDC, 1 GHz to 18 GHz Lead-Time para sa Hindi Naka-stock 6 (na) Linggo
Min.: 1
Mult.: 1

Calibrated RF Noise Source Generators Bulk
Microchip Technology RF Modules SmartConnect ATWINC1500 802.11b/g/n Module, PCB Ant., FW 19.7.6, T&R Lead-Time para sa Hindi Naka-stock 12 (na) Linggo
Min.: 500
Mult.: 500
: 500

RF Transceivers 2.4 GHz 18.5 dBm I2C, SPI 2.7 V 3.6 V 287 mA 83 mA - 40 C + 85 C PCB Antenna 14.7 mm x 21.7 mm x 2.1 mm Reel
Microchip Technology RF Modules SmartConnect ATWINC1500 802.11b/g/n Module, PCB Ant., FW 19.7.7, T&R Lead-Time para sa Hindi Naka-stock 12 (na) Linggo
Min.: 500
Mult.: 500
: 500

RF Transceivers 2.4 GHz 18.5 dBm I2C, SPI 2.7 V 3.6 V 287 mA 83 mA - 40 C + 85 C u.FL Antenna 14.7 mm x 21.7 mm x 2.1 mm Reel
Fairview Microwave RF Modules 3.5mm Precision Calibrated Noise Source Module, Output ENR of 13 dB, +28 VDC, 10 MHz to 26 GHz, Calibration Standard Lead-Time para sa Hindi Naka-stock 12 (na) Linggo
Min.: 1
Mult.: 1
10 MHz to 26 GHz 28 VDC Bag
Fairview Microwave RF Modules 0.2 MHz to 2 GHz Surface Mount (SMT) Noise Source Module, Output ENR of 51 dB, +12 VDC, Pin Packaged Lead-Time para sa Hindi Naka-stock 10 (na) Linggo
Min.: 1
Mult.: 1
200 kHz to 2 GHz 12 VDC Bag
Seeed Studio RF Modules RF Explorer Signal Generator Expansion
Lead-Time para sa Hindi Naka-stock 5 (na) Linggo
Min.: 100
Mult.: 1
RF Explorer Expansion Modules 100 kHz to 6 GHz 0 C + 45 C 113 mm x 70 mm x 25 mm
Banner Engineering RF Modules R70 Serial Data Radio Multihop 2.4 GHz 65 mW; Internal Antenna; RS-485; 5-pin M12 Integral QD Lead-Time para sa Hindi Naka-stock 4 (na) Linggo
Min.: 1
Mult.: 1
R70 Radio Modules 2.4 GHz 65 mW RS-485 10 VDC 30 VDC - 40 C + 85 C Internal 70 mm x 87.1 mm
Banner Engineering RF Modules AC Repeater Kit Containing:; SG-R70- DR2M (809325) B-TL70Z-Q5 (97515); MQAC2-515 (32715) and LMB30LP (808590) Lead-Time para sa Hindi Naka-stock 1 Linggo
Min.: 1
Mult.: 1
EnOcean RF Modules Radio transmitter module, 2.4 GHz BLE and ZGP Lead-Time para sa Hindi Naka-stock 12 (na) Linggo
Min.: 400
Mult.: 100

PTM 535BZ RF Transmitters 2.4 GHz - 25 C + 65 C Integrated 26.2 mm x 21.15 mm
Menlo Micro RF Modules SP6T RF Switch Module for cryogenic applications - DC-10GHz (ES Stage) Lead-Time para sa Hindi Naka-stock 10 (na) Linggo
Min.: 1
Mult.: 1

RF Switches 0 Hz to 10 GHz 4.5 cm x 4.5 cm x 3.6 cm
Siemens RF Modules SCALANCE W721-1 RJ45
Lead-Time para sa Hindi Naka-stock 1 Linggo
Min.: 1
Mult.: 1

W720 RF Modules 2.4 GHz, 5 GHz 3.6 W Ethernet 19.2 V 28.8 V 0 C + 55 C RP-SMA 50 mm x 114 mm x 74 mm
Siemens RF Modules SCALANCE W722-1 RJ45
Lead-Time para sa Hindi Naka-stock 1 Linggo
Min.: 1
Mult.: 1

W720 RF Modules 2.4 GHz, 5 GHz 3.6 W Ethernet 19.2 V 28.8 V 0 C + 55 C R-SMA 50 mm x 114 mm x 74 mm
Siemens RF Modules SCALANCE W722-1 RJ45
Lead-Time para sa Hindi Naka-stock 1 Linggo
Min.: 1
Mult.: 1

W720 RF Modules 2.4 GHz, 5 GHz 3.6 W Ethernet 19.2 V 28.8 V 0 C + 55 C R-SMA 50 mm x 114 mm x 74 mm
Siemens RF Modules SCALANCE W734-1 RJ45
Lead-Time para sa Hindi Naka-stock 1 Linggo
Min.: 1
Mult.: 1

W730 RF Modules 2.4 GHz, 5 GHz 6 W Ethernet 19.2 V 48 V - 20 C + 60 C R-SMA 26 mm x 156 mm x 127 mm
Siemens RF Modules SCALANCE W738-1 M12
Lead-Time para sa Hindi Naka-stock 1 Linggo
Min.: 1
Mult.: 1

W730 RF Modules 2.4 GHz, 5 GHz 6 W M12 16.8 V 48 V - 20 C + 60 C N Connector 140 mm x 160 mm x 45 mm
Siemens RF Modules SCALANCE W738-1 M12 (US version) Lead-Time para sa Hindi Naka-stock 1 Linggo
Min.: 1
Mult.: 1

W730 RF Modules 2.4 GHz, 5 GHz 6 W M12 16.8 V 48 V - 20 C + 60 C N Connector 140 mm x 160 mm x 45 mm
Siemens RF Modules IWLAN CLIENT, SCALANCE W748-1 RJ45 Lead-Time para sa Hindi Naka-stock 1 Linggo
Min.: 1
Mult.: 1

W740 RF Modules 2.4 GHz, 5 GHz 10.7 W Ethernet 19.2 V 28.8 V - 20 C + 60 C R-SMA 200 mm x 158 mm x 79 mm
Siemens RF Modules IWLAN CLIENT, SCALANCE W748-1 M12 Lead-Time para sa Hindi Naka-stock 10 (na) Linggo
Min.: 1
Mult.: 1

W740 RF Modules 2.4 GHz, 5 GHz 10.7 W M12 19.2 V 50 V - 20 C + 60 C N Connector 200 mm x 176 mm x 79 mm
Siemens RF Modules SCALANCE W761-1 RJ45
Lead-Time para sa Hindi Naka-stock 1 Linggo
Min.: 1
Mult.: 1

W760 RF Modules 2.4 GHz, 5 GHz 3.6 W Ethernet 19.2 V 28.8 V 0 C + 55 C R-SMA 50 mm x 114 mm x 74 mm
Siemens RF Modules SCALANCE WUM763-1 Lead-Time para sa Hindi Naka-stock 1 Linggo
Min.: 1
Mult.: 1

WUM763-1 RF Modules 2.4 GHz, 5 GHz 13.2 W Ethernet 24 V 24 V - 30 C + 60 C R-SMA 35 mm x 157 mm x 137 mm