ADAM-5630E-AE

Advantech
923-ADAM-5630E-AE
ADAM-5630E-AE

Mfr.:

Paglalarawan:
Programmable Logic Controllers - PLCs 8-slot Edge Intelligent DAQ controller

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 1

Stock:
1 Maaaring Ipadala Agad
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
LIBRENG Ipapadala ang Produktong Ito

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱38,139.50 ₱38,139.50

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Advantech
Kategorya ng Produkto: Mga PLC Controller
RoHS:  
DIN Rail Mount
Analog / Digital: Digital
Brand: Advantech
Maximum na Operating Temperature: + 70 C
Minimum na Operating Temperature: - 40 C
Dami ng Input: 8 Input
Dami ng Output: 8 Output
Uri ng Produkto: PLC Controllers
Laki: 355 mm x 75 mm x 100 mm
Dami ng Pack ng Pabrika: 1
Subcategory: Controllers
Supply Voltage - Max: 30 VDC
Supply Voltage - Min: 10 VDC
Uri: Edge Intelligent DAQ Controller
Timbang ng Unit: 2.5 kg
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

Mga Kodigo sa Pagsunod
CNHTS:
8537101190
USHTS:
8517620090
ECCN:
4A994
Mga Klasipikasyon ng Pinagmulan
Bansang Pinagmulan:
Taiwan
Bansang Pinagmulan ng Pag-assemble:
Hindi available
Bansa ng Diffusion:
Hindi available
Ang bansa ay maaaring magbago sa oras ng pagpapadala.

Data Acquisition (DAQ) & Control Solutions

Advantech Data Acquisition (DAQ) and Contol Solutions offer a wide range of I/O devices with various interfaces and functions based on PC technology. These include legacy Industry Standard Architecture (ISA) to modern USB and signal-conditioning to graphical software tools. The Advantech DAQ and control solutions have a broad selection of form factors for all DAQ requirements. These solutions incorporate USB DAQ modules, DAQ cards, COM solutions, and DAQ gateways and computers. The DAQ and control solutions are reliable, accurate, affordable, and suitable for many industrial automation applications such as Test and Measurement (T&M). These solutions also suit laboratory applications such as machine automation and production testing, monitoring, and control.

ADAM-5630 Edge Intelligent DAQ Controller

Advantech ADAM-5630 Edge Intelligent DAQ Controller supports Modbus/RTU, Modbus/TCP Master, and Slave function libraries. The Advantech ADAM-5630 also supports a Web server for I/O configuration and monitoring. It has a built-in real-time clock, a watchdog timer, and one micro SD slot expansion for data storage.