Fox / Abracon Mga Kristal

Mga Resulta: 682
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Frequency Capacitance ng Load Tolerance Katatagan ng Frequency Package / Case Minimum na Operating Temperature Maximum na Operating Temperature Istilo ng Termination ESR Antas ng Drive Haba Lapad Taas Diyametro Series Packaging Kuwalipikasyon
Fox / Abracon FC8AQCCEC3.6864-T1
Fox / Abracon Crystals SMD Crystal, 3.6864 MHz, Tolerance 30.0 ppm, Stability 30.0 ppm, 0 To +70 C, 10pF, 10 x 4.5 mm Hindi Naka-stock
Min.: 1,000
Mult.: 1,000
Reel: 1,000

C8AQ Reel
Fox / Abracon FC8AQEEVF4.0-T1
Fox / Abracon Crystals SMD Crystal, 4 MHz, Tolerance 20.0 ppm, Stability 20.0 ppm, -20 To +70 C, 7pF, 10 x 4.5 mm Hindi Naka-stock
Min.: 1,000
Mult.: 1,000

Fox / Abracon FCABSFEVK37.4-T5
Fox / Abracon Crystals SMD Crystal, 37.4 MHz, Tolerance 15.0 ppm, Stability 20.0 ppm, -30 To +85 C, 7pF, 1.2 x 1 mm Hindi Naka-stock
Min.: 5,000
Mult.: 5,000

Fox / Abracon FCABSFEVK38.4-T5
Fox / Abracon Crystals SMD Crystal, 38.4 MHz, Tolerance 15.0 ppm, Stability 20.0 ppm, -30 To +85 C, 7pF, 1.2 x 1 mm Hindi Naka-stock
Min.: 5,000
Mult.: 5,000

Fox / Abracon FCABSFEVK52.0-T5
Fox / Abracon Crystals SMD Crystal, 52 MHz, Tolerance 15.0 ppm, Stability 20.0 ppm, -30 To +85 C, 7pF, 1.2 x 1 mm Hindi Naka-stock
Min.: 5,000
Mult.: 5,000

Fox / Abracon FCABSHFEK32.0-T5
Fox / Abracon Crystals SMD Crystal, 32 MHz, Tolerance 10.0 ppm, Stability 15.0 ppm, -30 To +85 C, 10pF, 1.2 x 1 mm Hindi Naka-stock
Min.: 5,000
Mult.: 5,000

Fox / Abracon FKFSXEIBM0.032768-T3
Fox / Abracon Crystals SMD Tuning Fork Crystal, 32.768 kHz, Tolerance 20.0 ppm, -40 To +85 C, 6pF, 7 x 1.5 mm Hindi Naka-stock
Min.: 102,000
Mult.: 3,000

32.768 kHz KFSX