STMicroelectronics Mga Operational Amplifier - Mga Op Amp

Mga Resulta: 809
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Dami ng Channel GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Supply Current ng Pagpapatakbo Current ng Output bawat Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package / Case Isitilo ng Mounting Shutdown Minimum na Operating Temperature Maximum na Operating Temperature Series Kuwalipikasyon Packaging
STMicroelectronics Operational Amplifiers - Op Amps Wide Band RtoR Op 4.5 -12V 3dB 100MHz 3,710May Stock
Min.: 1
Mult.: 1
Reel: 3,000

1 Channel 65 MHz 117 V/us 800 uV 6 uA 12 V 4.5 V 9.8 mA 55 mA 77 dB 11 nV/sqrt Hz SMD/SMT No Shutdown - 40 C + 85 C TSH80 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Dual Op Amp Vltg Ref 9,430May Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 900 kHz 400 mV/us 3 mV 150 nA 32 V, +/- 16 V 3 V, +/- 1.5 V 1.2 mA 50 mA 70 dB 50 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 105 C TSM103W Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Dual Op Amp Vltg Ref 8,438May Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 900 kHz 400 mV/us 4 mV 150 nA 32 V, +/- 16 V 3 V, +/- 1.5 V 1.2 mA 50 mA 70 dB 50 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 105 C TSM103W Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps NanoPWR 5V CMOS 580nA 1.8V 2kV OpAmp 3,668May Stock
Min.: 1
Mult.: 1
Reel: 3,000

1 Channel 8 kHz 3 mV/us 3 mV 30 pA 5.5 V 1.5 V 580 nA 5 mA 90 dB 265 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 85 C TSU101 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Nanopower 5V CMOS op-amp 3,806May Stock
Min.: 1
Mult.: 1
Reel: 3,000

1 Channel 8 kHz 3 mV/us 3 mV 30 pA 5.5 V 1.5 V 950 nA 5 mA 90 dB 265 nV/sqrt Hz DFN-8 SMD/SMT No Shutdown - 40 C + 85 C TSU102 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Nanopower 5V CMOS op-amp 4,332May Stock
Min.: 1
Mult.: 1
Reel: 4,000

2 Channel 8 kHz 3 mV/us 3 mV 30 pA 5.5 V 1.5 V 950 nA 5 mA 90 dB 265 nV/sqrt Hz MiniSO-8 SMD/SMT No Shutdown - 40 C + 85 C TSU102 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Nanopower 5V CMOS op-amp 1,650May Stock
Min.: 1
Mult.: 1
Reel: 3,000

4 Channel 8 kHz 3 mV/us 3 mV 5 pA 5.5 V 1.5 V 950 nA 5 mA 90 dB 265 nV/sqrt Hz QFN-16 SMD/SMT No Shutdown - 40 C + 85 C TSU104 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Nanopower (900 nA) high accuracy (150uAV) 5V CMOS Op-Amp 1,333May Stock
Min.: 1
Mult.: 1
Reel: 3,000

4 Channel 11.5 kHz 2.7 mV/us 150 uV 10 pA 5.5 V 1.5 V 900 nA 45 mA 121 dB 220 nV/sqrt Hz QFN-16 SMD/SMT No Shutdown - 40 C + 85 C TSU114 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Gen purpose input output Lo pwr 4,213May Stock
Min.: 1
Mult.: 1
Reel: 2,500

4 Channel 1.4 MHz 600 mV/us 3 mV 130 nA 6 V 2.5 V 500 uA 80 mA 85 dB 27 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C TSV324 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Gen. purpose input/ output rail-to-rail 4,512May Stock
Min.: 1
Mult.: 1
Reel: 2,500

4 Channel 1.4 MHz 600 mV/us 3 mV 130 nA 6 V 2.5 V 500 uA 80 mA 85 dB 27 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C TSV324 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps 1.15 MHz at 5V 45uA 2.7 to 5.5V 100pF 3,594May Stock
Min.: 1
Mult.: 1
Reel: 3,000

1 Channel 1.15 MHz 890 mV/us 800 uV 10 pA 5.5 V 2.7 V 45 uA 55 mA 76 dB 61 nV/sqrt Hz SC-70-5 SMD/SMT No Shutdown - 40 C + 125 C TSV521A Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps 1.15 MHz at 5V 45uA 2.7 to 5.5V 100pF 1,674May Stock
Min.: 1
Mult.: 1
Reel: 2,500

4 Channel 1.15 MHz 890 mV/us 800 uV 10 pA 5.5 V 2.7 V 45 uA 55 mA 76 dB 61 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C TSV524A Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Rail-to-Rail 10uA 120 kHz CMOS Op 4,090May Stock
Min.: 1
Mult.: 1
Reel: 3,000

1 Channel 120 kHz 40 mV/us 800 uV 10 pA 5.5 V 1.5 V 14 uA 63 mA 64 dB 110 nV/sqrt Hz SC-70-5 SMD/SMT No Shutdown - 40 C + 85 C TSV611A Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps 800 uV 1.5 to 5.5 V 120 kHz 10 uA 1pA 3,588May Stock
Min.: 1
Mult.: 1
Reel: 4,000

2 Channel 120 kHz 40 mV/us 4 mV 10 pA 5.5 V 1.5 V 14 uA 63 mA 64 dB 110 nV/sqrt Hz MiniSO-8 SMD/SMT No Shutdown - 40 C + 85 C TSV612 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps 10uA 450 KHz CMOS 1.5 to 5.5V Op AMP 3,748May Stock
Min.: 1
Mult.: 1
Reel: 3,000

1 Channel 450 kHz 80 mV/us 800 uV 10 pA 5.5 V 1.5 V 12 uA 63 mA 64 dB 110 nV/sqrt Hz SC-70-5 SMD/SMT No Shutdown - 40 C + 85 C TSV6191A Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps 29A 420KHz CMOS Input/Output Amp. 4,456May Stock
Min.: 1
Mult.: 1
Reel: 3,000

1 Channel 420 kHz 140 mV/us 800 uV 10 pA 5.5 V 1.5 V 36 uA 74 mA 60 dB 70 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C TSV621A Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps 60uA 880KHz Input/Output Amp. 8,880May Stock
Min.: 1
Mult.: 1
Reel: 3,000

1 Channel 880 kHz 340 mV/us 3 mV 10 pA 5.5 V 1.5 V 60 uA 69 mA 80 dB 67 nV/sqrt Hz SC-70-6 SMD/SMT Shutdown - 40 C + 125 C TSV630 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps 60uA 880KHz Input/Output Amp. 22,469May Stock
Min.: 1
Mult.: 1
Reel: 3,000

1 Channel 880 kHz 340 mV/us 3 mV 10 pA 5.5 V 1.5 V 60 uA 69 mA 80 dB 67 nV/sqrt Hz SC-70-5 SMD/SMT No Shutdown - 40 C + 125 C TSV631 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps 60uA 880KHz Input/Output Amp. 8,086May Stock
Min.: 1
Mult.: 1
Reel: 3,000

1 Channel 880 kHz 340 mV/us 3 mV 10 pA 5.5 V 1.5 V 60 uA 69 mA 80 dB 67 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C TSV631 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps High bandwidth (22MHz) Low offset (200 µV) low-rail 5V Op amp 4,568May Stock
Min.: 1
Mult.: 1
Reel: 3,000

1 Channel 22 MHz 11 V/us 50 uV 2 pA 5.5 V 1.8 V 1.7 mA 70 mA 99 dB 7 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C TSV772 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps High bandwidth (22MHz) Low offset (200uAV) low-rail 5V op amp 14,864May Stock
12,000Inaasahan 3/18/2026
Min.: 1
Mult.: 1
Reel: 4,000

2 Channel 22 MHz 11 V/us 50 uV 2 pA 5.5 V 1.8 V 1.7 mA 70 mA 60 dB 7 nV/sqrt Hz MiniSO-8 SMD/SMT Shutdown - 40 C + 125 C TSV772 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps High bandwidth (50 MHz) low offset (200uAV) rail-to-rail 5 V op amp. 4,410May Stock
Min.: 1
Mult.: 1
Reel: 3,000

1 Channel 50 MHz 30 V/us 200 uV 2 pA 5.5 V 2.2 V 5.5 mA 70 mA 120 dB 6.5 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C TSV791 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps High bandwidth (50 MHz) low offset (200uAV) rail-to-rail 5 V op amp. 5,277May Stock
18,000Inaasahan 3/23/2026
Min.: 1
Mult.: 1
Reel: 3,000

1 Channel 50 MHz 30 V/us 200 uV 2 pA 5.5 V 2.2 V 5.5 mA 70 mA 120 dB 6.5 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C TSV791 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps High bandwidth (50 MHz) low offset (200uAV) rail-to-rail 5 V op amp 4,752May Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 50 MHz 30 V/us 200 uV 2 pA 5.5 V 2.2 V 5.5 mA 62 mA 76 dB 6.5 nV/sqrt Hz SO-8 SMD/SMT No Shutdown - 40 C + 125 C TSV792 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps High bandwidth (50 MHz) low offset (200uAV) rail-to-rail 5 V op amp 4,635May Stock
Min.: 1
Mult.: 1
Reel: 3,000

2 Channel 50 MHz 30 V/us 200 uV 2 pA 5.5 V 2.2 V 5.5 mA 70 mA 120 dB 6.5 nV/sqrt Hz DFN-8 SMD/SMT No Shutdown - 40 C + 125 C TSV792 Reel, Cut Tape, MouseReel