CHB50-48S15

Cincon
418-CHB50-48S15
CHB50-48S15

Mfr.:

Description:
DC/DC Converters - Through Hole DC-DC Converter, 25 to 50 Watt, Wide Input Range, Single Output, 36-75VDC Input, 15VDC Output

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Cincon
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
50 W
15 V
3.33 A
1.5 kV
Half Brick
61 mm (2.402 in)
57.9 mm (2.28 in)
12.7 mm (0.5 in)
Industrial
+ 100 C
- 40 C
CHB50
Brand: Cincon
Compliance: UL; TUV
Input Voltage: 36 V to 75 V
Mounting Style: Through Hole
Packaging: Tray
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Unit Weight: 88 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504319000
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CHB/CHE Half-Brick DC-DC Converters

Cincon CHB/CHE Half-Brick DC-DC Converters feature a wide range of isolated outputs from 33W to 350W with input options of 2:1, 3:1, 4:1, or 8:1. The series all meet a variety of safety standards and UL approvals. Mounting options for Cincon CHB/CHE Half-Brick DC-DC Converters include through-hole, chassis-mount, and DIN rail-mount.

CHB50 Single-Output Half-Brick DC-DC Converters

Cincon CHB50 Single-Output Half-Brick DC-DC Converters provide 33W to 50W isolated output, a 2:1 input range, and efficiency of up to 89%. The CHB50 converters offer continuous short-circuit protection in a five-sided aluminum case. Other features include an industry-standard half-brick package, regulated outputs, and a -40°C to +100°C operating temperature range. Cincon CHB50 Single-Output Half-Brick DC-DC Converters have dimensions of 2.28" x 2.40" x 0.50".

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2
Factory Lead-Time:
23
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₱-.--
Ext. Price:
₱-.--
Est. Tariff:
This Product Ships FREE

Pricing (PHP)

Qty. Unit Price
Ext. Price
₱4,105.54 ₱4,105.54
₱3,924.56 ₱39,245.60
₱3,852.78 ₱96,319.50
₱3,714.74 ₱185,737.00
₱3,599.40 ₱359,940.00
250 Quote