EC3A02H

Cincon
418-EC3A02H
EC3A02H

Mfr.:

Description:
DC/DC Converters - Through Hole DC-DC Converter, 3 Watt, 2:1 Input Range, UL Approval, 3KVDC min. Isolation, 4.5-6VDC Input, 12VDC Output, DIP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Cincon
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
3 W
12 V
250 mA
3 kV
31.8 mm (1.252 in)
20.3 mm (0.799 in)
10.2 mm (0.402 in)
+ 71 C
- 25 C
EC3A
Brand: Cincon
Compliance: UL
Input Voltage: 4.5 V to 6 V
Mounting Style: Through Hole
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Unit Weight: 12.500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504319000
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EC3A 3W DC-DC Converters

Cincon EC3A 3W DC-DC Converters feature a 2:1 input range, 3W isolated output, and regulated outputs. Housed in a 24-pin DIP package, the series offers efficiency to 82% and continuous short-circuit protection. Cincon EC3A 3W DC-DC Converters have a Pi input filter and a UL60950-1 approval for the H/HM versions.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
₱-.--
Ext. Price:
₱-.--
Est. Tariff:

Pricing (PHP)

Qty. Unit Price
Ext. Price
₱810.43 ₱810.43
₱778.53 ₱7,785.30
₱759.51 ₱18,987.75
₱750.31 ₱37,515.50
₱747.24 ₱186,810.00
₱739.88 ₱369,940.00
₱730.68 ₱730,680.00
2,500 Quote

Possible Replacement

Cincon EC3A02H-E
Cincon
DC/DC Converters - Through Hole DC-DC Converter, 3 Watt, 2:1 Input Range, 4.5-9VDC Input, 12VDC Output, 250mA Output Current, DIP-24