UVR1H222MHD

Nichicon
647-UVR1H222MHD
UVR1H222MHD

Mfr.:

Description:
Aluminum Electrolytic Capacitors - Radial Leaded 50volts 2200uF 16x35.5 20% 7.5LS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminum Electrolytic Capacitors - Radial Leaded
RoHS:  
REACH - SVHC:
2.2 mF
50 VDC
16 mm
35.5 mm
7.5 mm
General Purpose Electrolytic Capacitors
2000 Hour
20 %
2.1 A
- 40 C
+ 85 C
Straight
Radial
UVR
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.12
Leakage Current: 3.3 mA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 50
Subcategory: Capacitors
Unit Weight: 11 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Audio Capacitors

Nichicon Audio Capacitors are specially designed for high-performance digital household appliances and electronics. Nichicon Audio Capacitors provide improved quality of sound and are available in leaded, surface-mount, and snap-in terminations.

In Stock: 1,623

Stock:
1,623
Can Ship Immediately
On Order:
5,000
Expected 11/03/2027
Factory Lead-Time:
23
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₱-.--
Ext. Price:
₱-.--
Est. Tariff:

Pricing (PHP)

Qty. Unit Price
Ext. Price
₱158.28 ₱158.28
₱109.20 ₱1,092.00
₱95.09 ₱4,754.50
₱92.64 ₱9,264.00