LMK1D1208EVM

Texas Instruments
595-LMK1D1208EVM
LMK1D1208EVM

Mfr.:

Description:
Clock & Timer Development Tools

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock & Timer Development Tools
RoHS:  
Evaluation Modules
LMK1D1208
Brand: Texas Instruments
Operating Supply Voltage: 1.8 V, 2.5 V, 3.3 V
Product Type: Clock & Timer Development Tools
Series: LMK1D1208
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LMK1D1208EVM Buffer Evaluation Module (EVM)

Texas Instruments LMK1D1208EVM Buffer Evaluation Module (EVM) is designed to demonstrate the electrical performance of the LMK1D1208. The LMK1D1208 is a high-performance, low additive jitter LVDS clock buffer with two differential inputs and eight LVDS outputs. This evaluation module can also be used to evaluate other 28-pin devices within the LMK1Dxxxx family. Texas Instruments LMK1D1208EVM is equipped with 50Ω SMA connectors and impedance-controlled 50Ω microstrip transmission lines for excellent performance.

LMK1D1208IEVM LVDS Buffer Evaluation Module

Texas Instruments LMK1D1208IEVM LVDS Buffer Evaluation Module (EVM) is designed to demonstrate the electrical performance of the LMK1D1208I. LMK1D1208I is an I2C-configurable high-performance, low-additive jitter LVDS clock buffer with two differential inputs and eight LVDS outputs. Texas Instruments LMK1D1208IEVM is equipped with 50Ω SMA connectors and impedance-controlled 50Ω microstrip transmission lines for excellent performance.

In Stock: 13

Stock:
13 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₱-.--
Ext. Price:
₱-.--
Est. Tariff:
This Product Ships FREE

Pricing (PHP)

Qty. Unit Price
Ext. Price
₱11,517.85 ₱11,517.85