2 Antennas

Results: 527
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Center Frequency Application Length Width Height IP Rating Cable Type Qualification Series Packaging
ABRACON Antennas Full-Band (L1/L2/L5/L6) quad-feed GNSS antenna 87In Stock
48Expected 08/10/2026
₱1,081.60
₱941.72
₱893.26
₱811.66
Min.: 1
Mult.: 1
PCB Antennas Ceramic Stacked Patch Antenna 1.17645 GHz 1.602 GHz GPS, GLONASS Patch 5 dBi 50 Ohms 2 - 40 C + 85 C 6 Band PCB Mount Through Hole 50 mm 50 mm 10 mm AANI-PP Tray
TE Connectivity / Linx Technologies Antennas 916MHz Chip Ant. 5,997In Stock
Cut Tape
₱221.47
₱204.30
Reel
₱187.73
Min.: 1
Mult.: 1
: 3,000
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT PCB Antennas Embedded Monopole 911 MHz 921 MHz Chip Ceramic 0.5 dBi 10 MHz 50 Ohms 2 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 916 MHz LoRa, SigFox, ISM, Sensor Networks 16 mm 3 mm 1.7 mm CHP Reel, Cut Tape, MouseReel
TE Connectivity / Linx Technologies Antennas Perm Mnt Swvl Angle 1/4 Wave Whip 315MHz 373In Stock
₱600.62
₱458.90
₱436.81
₱319.63
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Monopole 311 MHz 319 MHz UHF Helical Tilt/Swivel 8 MHz 50 Ohms 2 - 20 C + 60 C 1 Band Screw Screw 315 MHz ISM, Remote Control, Alarms, Security Systems 131.5 mm RA Bulk
Molex Antennas GNSS EXTERNAL ANTENNA 697In Stock
₱1,787.74
₱1,552.16
₱1,492.03
₱1,471.79
₱1,421.48
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Active Antenna 1.55905 GHz 1.606 GHz BEIDOU, Galileo, GLONASS, GPS Module Panel - 0.4 dBi, - 1.4 dBi, - 1.7 dBi 50 Ohms 2 2 W - 40 C + 85 C 3 Band Magnetic Mount Connector SMA Male 1.561098 GHz, 1.57542 GHz, 1.602 GHz 55 mm 47 mm 16.7 mm 3 M RG174 213499 Bulk
ABRACON Antennas GNSS L1 Chip Antenna 3.05 x 1.6 x 0.55 mm Edge center mount 20,286In Stock
Cut Tape
₱39.26
₱34.66
₱33.13
₱30.06
Reel
₱29.94
Min.: 1
Mult.: 1
: 5,000
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.561 GHz 1.61 GHz BEIDOU, GLONASS, GNSS, GPS Chip Ceramic 1.69 dBi, - 1.81 dBi, 1.43 dBi 49 MHz 50 Ohms 2 1 Band PCB Mount SMD/SMT 1.5855 GHz Tracking, Geolocation, IoT Sensors, Weareables 3.05 mm 1.6 mm 0.55 mm ACAR Reel, Cut Tape, MouseReel
ABRACON Antennas 915 MHZ ISM, LORA, SIGFOX 2,778In Stock
Cut Tape
₱194.48
₱150.31
₱143.56
₱131.29
Reel
₱103.68
Min.: 1
Mult.: 1
: 3,000
RFID/NFC Antennas PCB Antennas Passive Antenna 915 MHz LoRa, SigFox ISM Chip Ceramic 3.42 dBi 15 MHz 50 Ohms 2 - 40 C + 85 C 1 Band PCB Mount SMD/SMT RFID 12 mm 4 mm 1.6 mm ACAG Reel, Cut Tape, MouseReel
TE Connectivity / Linx Technologies Antennas RPSMA 1/2 Wave Dipole Whip 2.45 GHz 313In Stock
₱558.29
₱525.16
₱514.73
₱483.44
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.3 GHz 2.6 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 ISM Whip Straight 3.2 dBi 300 MHz 50 Ohms 2 - 20 C + 85 C 1 Band Panel Mount Connector RP-SMA Male 2.45 GHz Bluetooth, WiFi, Zigbee, Thread 120 mm HW Bulk
TE Connectivity / Linx Technologies Antennas 2.45GHz Stub Element for MAG Bases 3,141In Stock
₱245.40
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Dipole 2.4 GHz 2.5 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 IoT, ISM Whip Straight 100 MHz 50 Ohms 2 - 40 C + 80 C 1 Band Screw Screw 2.45 GHz Bluetooth, WiFi, Zigbee, Thread 25.91 mm 10 mm MAG Bulk
ABRACON Antennas 433 MHZ 3,590In Stock
Cut Tape
₱229.45
₱198.77
₱187.73
₱163.19
Reel
₱114.72
Min.: 1
Mult.: 1
: 3,000
RFID/NFC Antennas PCB Antennas Passive Antenna 433 MHz LoRa, SigFox, WiFi IoT, ISM Chip Ceramic - 1.72 dBi 10 MHz 50 Ohms 2 - 55 C + 125 C 1 Band PCB Mount SMD/SMT RFID, Wireless, Home Automation, Medical Devices, Smart Meters, Remote Technology/Monitoring, M2M 12 mm 4 mm 1.6 mm ACAG Reel, Cut Tape, MouseReel
Pulse Electronics Antennas 1575-1602MHz 50 Ohm PATCH ANTENNA,GPS 1,645In Stock
₱122.09
₱92.03
₱84.05
₱71.78
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.575 GHz 1.606 GHz GLONASS, GPS Patch Ceramic 4.51 dB, 4.72 dB 20 MHz 50 Ohms 2 - 40 C + 105 C 1 Band PCB Mount SMD/SMT 1.59 GHz Navigation Device, Telematics Box, Fleet Management 25 mm 25 mm 4 mm ANT2525 Tray
Pulse Electronics Antennas 2400-2500MHZ/4900-5925MHZ 3,723In Stock
₱177.92
₱130.06
₱119.02
₱111.04
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Dipole 2.4 GHz 5.925 GHz Bluetooth, BLE Cellular (NBIoT, LTE), DSRC 802.11, WiFi, WLAN, WiFi 6E 802.15.4 (ANT, Thread, Zigbee) IoT, ISM, U-NII PCB Trace I-Bar Flex 2 dBi, 3 dBi 50 Ohms 2 5 W - 40 C + 85 C 2 Band Adhesive Mount Connector U.FL 2.45 GHz, 5 GHz Wireless Application, Cellular Application, ISM Application, IoT Devices, M2M 42.6 mm 8.6 mm 15.49 mm 100 mm RF1.13 Bulk
TE Connectivity / Linx Technologies Antennas SMA Tilt Swivel 1/4 Wave Whip 433MHz 296In Stock
₱917.80
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Monopole 418 MHz 448 MHz Cellular (NBIoT, LTE), GSM LoRaWAN, WiFi, WLAN ISM Whip Tilt/Swivel 1.1 dBi 30 MHz 50 Ohms 2 - 30 C + 80 C 1 Band Panel Mount Connector SMA Male 433 MHz ISM, Remote Control, Alarms, Security Systems 142 mm 30 mm HWR Tray
TE Connectivity / Linx Technologies Antennas 916MHz 2.2dBi OPEN COIL WHIP TIL/SWIV 955In Stock
₱723.93
₱715.34
₱685.28
₱658.90
Min.: 1
Mult.: 1
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Indoor Antennas Dipole 895 MHz 935 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, Sigfox RFID, ISM Whip Tilt/Swivel 2.2 dBi 40 MHz 50 Ohms 2 - 20 C + 85 C 1 Band Panel Mount Connector RP-SMA Male 916 MHz Remote Control, Monitoring, Sensing Networks 193.5 mm 21.8 mm OC Bulk


TE Connectivity Antennas 2.4GHz Dipl Swvl Ant coaxcbl to IPEX MHF 2,880In Stock
₱369.33
₱319.63
₱302.46
₱294.48
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz 2.5 GHz Bluetooth WiFi Whip Tilt/Swivel 2 dBi 50 Ohms 2 1 W - 25 C + 75 C 1 Band Panel Mount Connector IPEX MHF4 2.45 GHz 104.5 mm 100 mm RF1.13
ABRACON Antennas External Antennas Whip Connector Mount IPEX-1 1,205In Stock
₱333.74
₱288.96
₱273.62
₱241.72
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Passive Antenna 2.4 GHz 2.4835 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) ISM Whip Stubby 2 dBi 83.5 MHz 50 Ohms 2 - 40 C + 85 C 1 Band Panel Mount Connector IPEX 2.44175 GHz Network Devices, Set top Boxes, Wireless Communication System 49.3 mm 16.2 mm RG178 AEAC Bulk
Pulse Electronics Antennas 50 Ohms 1575-1602MHz PATCH ANTENNA,GPS 6,074In Stock
₱87.73
₱76.07
₱71.78
₱65.64
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.575 GHz 1.606 GHz GLONASS, GPS Patch Ceramic 1.89 dB, 2.59 dB 7 MHz 50 Ohms 2 - 40 C + 105 C 1 Band PCB Mount SMD/SMT SMA Female 1.575 GHz, 1.602 GHz Navigation device 18 mm 18 mm 4 mm ANT1818 Tray
TE Connectivity / Linx Technologies Antennas RPSMA Reduced Height 1/4 Wave Whip 2.4GHz 1,664In Stock
₱414.11
₱372.39
₱351.54
₱347.85
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Monopole 2.39 GHz 2.49 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 ISM Helical Stubby - 0.9 dBi 80 MHz 50 Ohms 2 - 30 C + 90 C 1 Band Panel Mount Connector RP-SMA Male 2.45 GHz Bluetooth, WiFi, Zigbee, Thread 18.6 mm RH Tray
TE Connectivity / Linx Technologies Antennas Perm Mnt Mini Ant. Straight Post2.45GHz 522In Stock
₱217.79
₱203.07
₱195.71
₱188.96
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded Monopole 2.39 GHz 2.48 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 ISM Whip Stubby - 1.5 dBi 50 MHz 50 Ohms 2 - 40 C + 90 C 1 Band PCB Mount Through Hole 2.45 GHz Bluetooth, WiFi, Zigbee, Thread 17.6 mm JJB Bulk
TE Connectivity / Linx Technologies Antennas SMA 1/4 Wave Monopole Whip 315MHz 192In Stock
₱588.96
₱568.71
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Monopole 304 MHz 325 MHz UHF Whip Straight 0 dBi 21 MHz 50 Ohms 2 - 20 C + 80 C 1 Band Panel Mount Connector SMA Male 315 MHz ISM, Remote Control, Alarms, Security Systems 120 mm HW Bulk
TE Connectivity / Linx Technologies Antennas Perm Mnt Swvl Angle 1/4 Wave Whip 418MHz 397In Stock
₱272.39
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Monopole 409 MHz 427 MHz Cellular (NBIoT, LTE), GSM Whip Tilt/Swivel 2.0 dBi 18 MHz 50 Ohms 2 - 20 C + 60 C 1 Band Screw Screw 418 MHz ISM, Remote Control, Alarms, Security Systems 131.5 mm 21 mm RA Bulk
TE Connectivity / Linx Technologies Antennas Perm Mnt Mini Ant. R Angle Post 868MHz 1,626In Stock
₱316.57
₱312.27
Min.: 1
Mult.: 1
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT PCB Antennas Embedded Monopole 855 MHz 880 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, Sigfox RFID Whip Stubby Right Angle - 1 dBi 25 MHz 50 Ohms 2 - 40 C + 90 C 1 Band PCB Mount SMD/SMT 868 MHz Remote Control, Monitoring, Sensing Networks 14.5 mm JJB Bulk


TE Connectivity Antennas 2.4GHz PCBDipole Ant coaxcbl to IPEX MHF 1,374In Stock
₱536.81
₱409.82
₱387.73
₱301.84
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Dipole 2.4 GHz 2.5 GHz Bluetooth WiFi PCB Trace 2.2 dBi 50 Ohms 2 1 W - 25 C + 75 C 1 Band Adhesive Mount Connector IPEX MHF4 2.45 GHz 46.5 mm 6 mm 100 mm RF1.13 Bulk
ABRACON Antennas SUB-GHZ ADHESIVE 533In Stock
₱445.40
₱385.89
₱365.65
₱336.81
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Embedded 698 MHz 2.69 GHz 4G, Cellular (NBIoT, LTE) PCB Trace I-Bar Flex 3 dBi 50 Ohms 2 - 40 C + 85 C 2 Band Adhesive Mount Connector IPEX 829 MHz, 2.2 GHz Celluar, Transportation, Industrial Weareable, Smart City, Smart Agriculture, Home Automation 110 mm 20 mm 0.2 mm 100 mm RF1.13 Bulk
ABRACON Antennas 2.4 GHZ ADHESIVE 301In Stock
₱509.82
₱439.27
₱401.23
₱361.97
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Passive Antenna 2.4 GHz 2.484 GHz WiFi ISM Whip Tilt/Swivel 5 dBi 50 Ohms 2 10 W - 40 C + 85 C 1 Band Snap In Connector IPEX 2.45 GHz Wireless Communication System, Router 190 mm 10 cm RG178/RF1.37 AEAC Bulk
Siemens Antennas SIMATIC NET,IWLAN ANTENNA ANT795-6MN 5In Stock
₱22,402.57
₱20,284.15
₱19,497.64
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas IWLAN Antenna 2.4 GHz 7.125 GHz 5G, WLAN Dome 6 dB, 8 dB 50 Ohms 2 - 40 C + 80 C 4 Band Wall Mount Connector N Female 2.4 GHz, 5 GHz 86 mm 86 mm 43 mm IP65 SIMATIC NET