CUI Devices Waterproof IPX Speakers
CUI Devices Waterproof IPX Speakers are IPX5, IPX7, IP67, and IPX8-rated speakers with profile depths as low as 2mm and frame sizes from 12mm to 50mm. With SPL’s ranging from 81dB to 117dB these speakers come in rectangular and round frames and include a variety of cone materials: Polyetheretherketone (PEEK), Polyetherimide (PEI), PU+paper+PET, and Polyethylene Terephthalate (PET) (black). With RoHS and REACH compliance and a range of IP ratings, these models are ideal for a variety of demanding environments.
Features
- IPX5, IPX7, IP67 and IPX8 speakers
- Profiles as low as 2mm in height
- Frame sizes from 12mm to 50mm
- Sound pressure levels from 81dB to 117dB
- Rectangular and round frame packages
- Solder pad and spring contact mounting options
- Neodymium magnet
- Cone materials:
- PEEK
- PEI
- PET
Videos
Inilathala: 2023-04-11
| Na-update: 2023-09-19