Fanstel BWG832F WiFi to Bluetooth 5 IoT Gateway

Fanstel BWG832F WiFi to BLUETOOTH® 5 IoT Gateway is a low-cost solution for BLUETOOTH® 5 to WiFi IoT gateway applications. The BWG832F has a range of 280 meters. BWG832F modules are ideal for small mesh networks and support Thread and Zigbee radio protocols.

Features

  • Gateways are in a market-ready enclosure
  • Upon completion of firmware and app development, you can begin marketing the product
  • The host board and enclosure design is an example of minimizing BLUETOOTH® range degradation
  • When used with 2 "AAA" batteries and antenna 2.1 meters above ground, the line of sight range between 2 BWG832Fs is 340 meters and 280 meters, without and with enclosure, respectively
  • Use the schematics to develop products, a custom enclosure is available

Overview

Fanstel BWG832F WiFi to Bluetooth 5 IoT Gateway

Block Diagram

Block Diagram - Fanstel BWG832F WiFi to Bluetooth 5 IoT Gateway

Note: Each developer needs a Development Kit DK-BWG832F or DK-BWG832X to load firmware into ESP 8266 WiFi module

Inilathala: 2018-06-11 | Na-update: 2022-08-16