Infineon Technologies PAS CO2 EVALPASCO2SENSOR2GOTOBO1 Evaluation Board

Infineon Technologies XENSIV™ PAS CO2 EVALPASCO2SENSOR2GOTOBO1 Evaluation Board is an easy-to-use evaluation board that supports rapid learning and integration in evaluation systems. In addition, the board offers an easy method to measure and evaluate the XENSIV PAS CO2 Sensor. 

The XENSIV PAS CO2 is a real CO2 sensor in a minimal form factor based on the photoacoustic spectroscopy (PAS) principle. As a result, the XENSIV PAS CO2 overcomes the size, performance, and assembly challenges of existing CO2 sensor solutions.

XENSIV™ PAS CO2 Sensor2Go-Evaluation Kit

The XENSIV™ PAS CO2 Sensor2Go Evaluation Kit has been developed to enable the fast and easy evaluation of Infineon's revolutionary photoacoustic spectroscopy (PAS) CO2 sensor.

The Sensor2Go Evaluation Kit can be used in combination with the PAS CO2 Mini Evaluation Board.

Kit Contents

  • XENSIV PAS CO2 Evaluation Motherboard
  • XENSIV PAS CO2 Mini Evaluation Board
  • Micro-USB cable

Features

  • Plug and play: direct connection to PC via micro-USB cable
  • All key functionalities of the sensor are available
  • Logging of the sensor history
  • All power supplies generated onboard
  • The device can also be accessed via I2C

Applications

  • HVAC (heating, ventilation, and air conditioning) systems
  • Air quality devices with CO2 alerts
  • Smart home and building appliances like air purifiers, lighting, and IoT devices
Inilathala: 2021-06-14 | Na-update: 2022-03-11