Micron 7500 Solid State Drives - SSDs

Micron® 7500 Solid State Drives - SSDs feature 3D TLC NAND flash field-upgradeable firmware with support for activation without reset. The 7500 solid-state drives offer Self-Monitoring Analysis and Reporting Technology (SMART) and field-upgradeable firmware with support for activation without reset. The 7500 solid-state drives have OCP 2.0 datacenter NVMe SSD specification and TCG storage security subsystem class Opal Rev 2.01. These SSDs are available in different configurations and capacities and come with a dimension of 100.45mm x 70.10mm x 15mm. The SSDs feature Surprise Insertion/Surprise Removal (SISR), hotplug capability, and field-upgradeable firmware with support for activation without reset. These SSDs operate at 0°C to 70°C temperature range and 12V supply voltage.    

Features

  • Micron® 3D TLC NAND flash
  • OCP 2 datacenter NVMe SSD specification
  • Opal rev 2.01 TCG storage security subsystem class
  • Enterprise sector size support = 512, 4096-byte sector size (configurable)
  • Surprise insertion/surprise removal (SISR) and hotplug capable
  • Self-monitoring, Analysis, and Reporting Technology (SMART)
  • Field-upgradeable firmware with support for activate without reset

Specifications

  • 0°C to 70°C operating temperature range
  • 12Vdc (±10%) operating voltage
  • 100.45mm x 70mm x 15mm dimension
  • 50ms minimum power-off time
  • <5s fall time
  • 1.3A maximum average current (RMS)

Dimension Diagram

Mechanical Drawing - Micron 7500 Solid State Drives - SSDs
Inilathala: 2024-03-11 | Na-update: 2024-04-18