Mikroe MIKROE-3133 Servo Click

Mikroe MIKROE-3133 Servo Click is a 16-channel pulse width modulation (PWM) servo driver with voltage sensing circuitry. This driver is used to simultaneously control 16 servo motors, each with its own programmable PWM signal. This PWM signal can be programmed with a frequency range from 24Hz to 1526Hz, which is an ideal range for driving various types of servos. Mikroe MIKROE-3133 Servo Click features 12-bit PWM control signal on 16 different servo channels and sense resistor on each channel that allows current readings.

The Servo Click board integrates a 12-bit, 16-channel PWM driver, a 16-Bit, 16-channel LTC2497 delta-sigma ADC, and I2C interface. This 16-bit ADC is used to sample the voltage drop across the shunt resistor on each of the 16 channels, giving feedback on the servo current consumption. The MIKROE-3133 Servo Click provides information about the servo operation parameters with no additional modifications of the servo itself. This MIKROE-3133 Servo Click board is available in 57.15mm x 25.4mm dimensions. Typical applications include movie or theater industry, robotics, and remote control (RC) toys.

Features

  • 12-bit PWM control signal on 16 different servo channels
  • Sense resistor on each channel allows current readings for each channel
  • GPIO and I2C interface
  • 3.3V or 5V input voltage range
  • 57.14mm x 25.4mm click board dimensions
  • 32g weight

Kit Contents

  • PCA9685 integrated 12-bit, 16-channel PWM driver
  • LTC2497 16-Bit, 16-channel delta-sigma ADC with easy drive input current cancellation
  • I2C Interface
  • Power LED indicator

Applications

  • Movie or theatre industry
  • Robotics
  • RC toys

Overview

Block Diagram - Mikroe MIKROE-3133 Servo Click
Inilathala: 2018-10-03 | Na-update: 2022-08-30