Same Sky AMT11A Modular Incremental Encoders

Same Sky AMT11A Modular Incremental Encoders feature capacitive ASIC technology and up to 4096PPR incremental resolutions. Same Sky AMT11A Modular Incremental Encoders come in a compact modular package with a locking hub for ease of installation. The series offers seven different mounting hole options and operates over a -40°C to +125°C operating temperature range.

Features

  • Capacitive ASIC technology
  • Low power consumption
  • Up to 4096PPR incremental resolutions
  • Differential line driver versions
  • Compact modular package with a locking hub for ease of installation
  • Radial and axial cable connections
  • Seven different mounting hole options
  • -40°C to +125°C operating temperature range

Specifications

  • VDD power supply
    • 4.5V minimum
    • 5V typical
    • 5.5V maximum
    • 200ms start-up time
    • 16mA current consumption with unload output
  • Single-ended channels
    • VDD-0.1V output high level
    • 0.1V output low level
    • 15mA output current (per channel)
    • 8ns rise/fall time
  • Differential RS-422 channels
    • 3V output high level
    • 0.1V output low level
    • 25mA output current (per channel)
    • 11ns typical rise/fall time
  • 0.2% accuracy
  • 50% typical quadrature duty cycle (at each resolution)

Videos

Inilathala: 2022-01-06 | Na-update: 2024-09-25