Johanson Technology Chip Antennas

Johanson Technology LTCC Chip Antennas offer SMD manufacturability and high gain performance in small form-factor designs. Johanson's mini antennas are the perfect solution for wearables, home automation, lighting, audio, and everything in between using various protocols like BLE, Zigbee, ISM, and WLAN. The RF resonance in the LTCC chip antennas from Johanson are 100% tested and guaranteed, providing great reliability and versatility while maintaining industry demanding performance. These antennas are easy to tune to any unique PCB, packaging, encasement environment.

Videos

View Results ( 3 ) Page
Numero ng Piyesa Datasheet Minimum na Frequency Maximum na Frequency Series
1582AT54A0045 1582AT54A0045 Datasheet 1.56 GHz 1.605 GHz AT
7200AT14A2000001T 7200AT14A2000001T Datasheet 8.24 GHz
2450AT42E0100001E 2450AT42E0100001E Datasheet 2.4 GHz 2.5 GHz AT
Inilathala: 2013-09-03 | Na-update: 2025-01-28