Tark Thermal Solutions PolarTEC™ Porch-Style Thermoelectric Modules
Tark Thermal Solutions PolarTec™ Porch-Style Thermoelectric Modules are designed for higher current and larger heat-pumping applications. The porch-style design provides a strong lead attachment. The PolarTec TEM series from Tark is available in 4A, 6A, and 8A configurations with precise temperature control and reliable solid-state operation. Typical applications include analytical instrumentation, photonics laser systems, consumer appliances, and more.Features
- Strong lead attachment
- Precise temperature control
- Reliable solid-state operation
- No sound or vibration
- DC operation
- RoHS compliant
Applications
- Analytical instrumentation
- Photonics laser systems
- Electronic enclosure cooling
- Food and beverage cooling
- Chillers (liquid cooling)
- Consumer appliances
Peltier Effect
Application Examples
Additional Resources
Change QC Cooling Selector / Online Wizard
Inilathala: 2012-04-04
| Na-update: 2025-09-12